IC TXRX RS-232 5:3 5V LP 24DIP - ADM237LANZ
| Digi-Key Part Number | ADM237LANZ-ND |
15 |
2.52000 |
Extended Price
37.80 |
| Manufacturer Part Number | ADM237LANZ | |||
| Description | IC TXRX RS-232 5:3 5V LP 24DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM237LANZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Through Hole |
| Package Name | 24-DIP |
| Protocol(s) Supported | RS232 |
| Type | Line Driver/Receiver |
| Number of Drivers | 5 [Nom] |
| Number of Receivers | 3 [Nom] |
| Data Rate | 120.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 5.00 V [Max] |
| Supply Current | 13.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM237LANZ ADM237LANZ |
ADM237LANZ Specification Sheet
IC TXRX RS-232 5:3 5V LP 24DIP - ADM237LANZ (ADM237LANZ-ND)
Related parts :IC TXRX RS-232 5:3 5V LP 24DIP - ADM237LANZ
Order 'ic txrx rs-232 5:3 5v lp 24dip - ADM237LANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LANZ-ND.
IC TXRX RS-232 5:3 5V LP 24DIP - ADM237LAN
Order 'ic txrx rs-232 5:3 5v lp 24dip - ADM237LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LAN-ND.
IC TXRX RS-232 5:3 5V LP 24DIP - ADM237LJN
Order 'ic txrx rs-232 5:3 5v lp 24dip - ADM237LJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LJN-ND.
IC TXRX RS-232 5:3 5V LP 24DIP - ADM239LAN
Order 'ic txrx rs-232 5:3 5v lp 24dip - ADM239LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM239LAN-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LAN
Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LAN-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LANZ
Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LANZ-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LJN
Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LJN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJN-ND.
IC TXRX RS-232 4:3 5V LP 24DIP - ADM236LJNZ
Order 'ic txrx rs-232 4:3 5v lp 24dip - ADM236LJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJNZ-ND.
IC TXRX RS-232 5:3 5V LP 24SOIC - ADM236LJR-REEL
Order 'ic txrx rs-232 5:3 5v lp 24soic - ADM236LJR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM236LJR-REEL-ND.
IC TXRX RS-232 5:3 5V LP 24CDIP - ADM237LAQ
Order 'ic txrx rs-232 5:3 5v lp 24cdip - ADM237LAQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LAQ-ND.
IC TXRX RS-232 5:3 5V LP 24SOIC - ADM237LAR
Order 'ic txrx rs-232 5:3 5v lp 24soic - ADM237LAR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LAR-ND.
IC TXRX RS-232 5:3 5V LP 24SOIC - ADM237LAR-REEL
Order 'ic txrx rs-232 5:3 5v lp 24soic - ADM237LAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LAR-REEL-ND.
IC TXRX RS-232 5:3 5V LP 24SOIC - ADM237LARZ
Order 'ic txrx rs-232 5:3 5v lp 24soic - ADM237LARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LARZ-ND.
IC TXRX RS-232 5:3 5V LP 24SOIC - ADM237LARZ-REEL
Order 'ic txrx rs-232 5:3 5v lp 24soic - ADM237LARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LARZ-REEL-ND.
IC TXRX RS-232 5:3 5V LP 24-DIP - ADM237LJNZ
Order 'ic txrx rs-232 5:3 5v lp 24-dip - ADM237LJNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM237LJNZ-ND.
Send this link via E-Mail
Help With This Screen