Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 390UF 450V ELECT TS-HC - EET-HC2W391EA - Capacitors

Digi-Key Part Number P11818-ND
Price Break
1
10
50
200
600
1000
2600
5000
Unit Price
8.26000
6.99200
6.03820
4.52865
4.22673
4.05195
3.97250
3.89305
Extended Price
8.26
69.92
301.91
905.73
2536.04
4051.95
10328.50
19465.25
Manufacturer Part NumberEET-HC2W391EA
DescriptionCAP 390UF 450V ELECT TS-HC
Quantity Available 153
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEET-HC2W391EA
VendorPanasonic - ECG
CategoryCapacitors
Capacitance390µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-25°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
SeriesTS-HC
Tolerance±20%
Voltage Rating450V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EET HC2W391EA
EETHC2W391EA
P11818 ND
P11818ND
P11818

EET-HC2W391EA Specification Sheet

Image of CAP 390UF 450V ELECT TS-HC - EET-HC2W391EA

CAP 390UF 450V ELECT TS-HC - EET-HC2W391EA (P11818-ND) - Capacitors

Related parts Capacitors :
CAP 390UF 450V ELECT TS-HC - EET-HC2W391EA
 Order 'cap 390uf 450v elect ts-hc - EET-HC2W391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11818-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391DA
 Order 'cap 390uf 450v elect ts-hc - EET-HC2W391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11817-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391KF
 Order 'cap 390uf 450v elect ts-hc - EET-HC2W391KF' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14122-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391KA
 Order 'cap 390uf 450v elect ts-hc - EET-HC2W391KA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14123-ND.
CAP 390UF 450V ELECT TS-HC - EET-HC2W391LA
 Order 'cap 390uf 450v elect ts-hc - EET-HC2W391LA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14124-ND.
CAP 390UF 450V ELECT TS-ED - EET-ED2W391EA
 Order 'cap 390uf 450v elect ts-ed - EET-ED2W391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11688-ND.
CAP 390UF 200V ELECT TS-HC - EET-HC2D391BA
 Order 'cap 390uf 200v elect ts-hc - EET-HC2D391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11728-ND.
CAP 390UF 250V ELECT TS-HC - EET-HC2E391BA
 Order 'cap 390uf 250v elect ts-hc - EET-HC2E391BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11743-ND.
CAP 390UF 250V ELECT TS-HC - EET-HC2E391CA
 Order 'cap 390uf 250v elect ts-hc - EET-HC2E391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11744-ND.
CAP 390UF 400V ELECT TS-HC - EET-HC2G391CA
 Order 'cap 390uf 400v elect ts-hc - EET-HC2G391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11772-ND.
CAP 390UF 400V ELECT TS-HC - EET-HC2G391DA
 Order 'cap 390uf 400v elect ts-hc - EET-HC2G391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11773-ND.
CAP 390UF 400V ELECT TS-HC - EET-HC2G391EA
 Order 'cap 390uf 400v elect ts-hc - EET-HC2G391EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11774-ND.
CAP 390UF 350V ELECT TS-HC - EET-HC2V391CA
 Order 'cap 390uf 350v elect ts-hc - EET-HC2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11790-ND.
CAP 390UF 350V ELECT TS-HC - EET-HC2V391DA
 Order 'cap 390uf 350v elect ts-hc - EET-HC2V391DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11791-ND.
CAP 100UF 450V ELECT TS-HC - EET-HC2W101BA
 Order 'cap 100uf 450v elect ts-hc - EET-HC2W101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11799-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 390UF 450V ELECT TS-HC - EET-HC2W391DA Next: CAP 390UF 450V ELECT TS-HC - EET-HC2W391KA