Keywords:





Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ

IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ - Integrated Circuits (ICs)

Digi-Key Part Number ADM213ARZ-ND
Price Break
162
Unit Price
2.07198
Extended Price
335.66
Manufacturer Part NumberADM213ARZ
DescriptionIC TXRX RS-232 5V 0.1UF 28SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ
Technical/Catalog InformationADM213ARZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers4/5
TypeTransceiver
Voltage - Supply4.5 V ~ 5.5 V
Package / Case28-SOIC (7.5mm Width)
PackagingTube
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADM213ARZ
ADM213ARZ


Image of IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ

IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ (ADM213ARZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213ARZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM213ARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213ARZ-REEL-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM211AR
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211AR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM211AR-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211AR-REEL-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM211ARZ
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211ARZ-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM211ARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211ARZ-REEL-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V ADM211EAR-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211EAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM211EAR-REELCT-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM211EAR-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211EAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211EAR-REELTR-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Cut Tape (CT) 4.5 V ~ 5.5 V ADM211EARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211EARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM211EARZ-REELCT-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-ReelĀ® 4.5 V ~ 5.5 V ADM211EARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211EARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADM211EARZ-REELDKR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM211EARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM211EARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211EARZ-REELTR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213AR
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213AR-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM213AR-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213AR-REEL-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM213EAR-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213EAR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213EAR-REEL-ND.
Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tape & Reel (TR) 4.5 V ~ 5.5 V ADM213EARZ-REEL
 Order 'ic txrx rs-232 5v 0.1uf 28soic - ADM213EARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM213EARZ-REEL-ND.

Options for Analog Devices Inc Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.5 V ~ 5.5 V ADM213ARZ
Send this link via E-Mail
Help With This Screen

IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213AR-REEL Next: IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ-REEL
IC TXRX RS-232 5V 0.1UF 28SOIC - ADM213ARZ