CAP 120UF 450V ELECT TS-HC - EET-HC2W121CA - Capacitors
| Digi-Key Part Number | P11802-ND |
1 10 50 200 600 1000 2600 5000 |
4.03000 3.30300 2.77420 1.93195 1.80317 1.72060 1.66776 1.63474 |
Extended Price
4.03 33.03 138.71 386.39 1081.90 1720.60 4336.18 8173.70 |
| Manufacturer Part Number | EET-HC2W121CA | |||
| Description | CAP 120UF 450V ELECT TS-HC | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-HC2W121CA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 120µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HC |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET HC2W121CA EETHC2W121CA P11802 ND P11802ND P11802 |
EET-HC2W121CA Specification Sheet
CAP 120UF 450V ELECT TS-HC - EET-HC2W121CA (P11802-ND) - Capacitors
Related parts Capacitors :CAP 120UF 450V ELECT TS-HC - EET-HC2W121CA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11802-ND.
CAP 120UF 450V ELECT TS-HC - EET-HC2W121BA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11801-ND.
CAP 120UF 450V ELECT TS-HC - EET-HC2W121HA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14102-ND.
CAP 120UF 450V ELECT TS-HC - EET-HC2W121JA
Order 'cap 120uf 450v elect ts-hc - EET-HC2W121JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14103-ND.
CAP 120UF 450V ELECT TS-ED - EET-ED2W121BA
Order 'cap 120uf 450v elect ts-ed - EET-ED2W121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11670-ND.
CAP 120UF 450V ELECT TS-ED - EET-ED2W121CA
Order 'cap 120uf 450v elect ts-ed - EET-ED2W121CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11671-ND.
CAP 120UF 450V ELECT TS-ED - EET-ED2W121DA
Order 'cap 120uf 450v elect ts-ed - EET-ED2W121DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11672-ND.
CAP 120UF 400V ELECT TS-HC - EET-HC2G121BA
Order 'cap 120uf 400v elect ts-hc - EET-HC2G121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11758-ND.
CAP 120UF 350V ELECT TS-HC - EET-HC2V121BA
Order 'cap 120uf 350v elect ts-hc - EET-HC2V121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11780-ND.
CAP 100UF 450V ELECT TS-HC - EET-HC2W101BA
Order 'cap 100uf 450v elect ts-hc - EET-HC2W101BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11799-ND.
CAP 100UF 450V ELECT TS-HC - EET-HC2W101CA
Order 'cap 100uf 450v elect ts-hc - EET-HC2W101CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11800-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151BA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11803-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151CA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11804-ND.
CAP 150UF 450V ELECT TS-HC - EET-HC2W151DA
Order 'cap 150uf 450v elect ts-hc - EET-HC2W151DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11805-ND.
CAP 180UF 450V ELECT TS-HC - EET-HC2W181BA
Order 'cap 180uf 450v elect ts-hc - EET-HC2W181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11806-ND.
Send this link via E-Mail
Help With This Screen