BATT CHARGR NIMH PKG W/4AA CELLS - BQ-345A/4K - Batteries, Chargers, Holders
| Digi-Key Part Number | P119-ND |
1 |
36.28000 |
Extended Price
36.28 |
| Manufacturer Part Number | BQ-345A/4K | |||
| Description | BATT CHARGR NIMH PKG W/4AA CELLS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | BQ-345A/4K |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Charger |
| Battery Style | AA |
| Battery Style | AAA |
| Battery Type | Nickel-Cadmium |
| Battery Type | Nickel-Metal Hydride |
| Number of Cells | 2 or 4 - AA or AAA Batteries |
| Charge Time | 6.0 h [Nom] |
| Including | 4-AA NIMH Batteries |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BQ 345A 4K BQ345A4K P119 ND P119ND P119 |
BATT CHARGR NIMH PKG W/4AA CELLS - BQ-345A/4K (P119-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT CHARGR NIMH PKG W/4AA CELLS - BQ-345A/4K
Order 'batt chargr nimh pkg w/4aa cells - BQ-345A/4K' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P119-ND.
BATT CHARGER NIMH 2HR W/4AA CELL - BQ-390ASB/4KOEM
Order 'batt charger nimh 2hr w/4aa cell - BQ-390ASB/4KOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P115-ND.
BATT CHARGER NIMH 2HR W/2AA CELL - BQ-390A/2KOEM
Order 'batt charger nimh 2hr w/2aa cell - BQ-390A/2KOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P313-ND.
BATT CHARGER CAR/HOME W/4AA CELL - CHCARCP-4
Order 'batt charger car/home w/4aa cell - CHCARCP-4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N313-ND.
IC BATT CHARGR NIMH/NICD 16TSSOP - LTC4060EFE#PBF
Order 'ic batt chargr nimh/nicd 16tssop - LTC4060EFE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4060EFE#PBF-ND.
IC BATT CHARGR NIMH/NICD 16TSSOP - LTC4060EFE#TRPBF
Order 'ic batt chargr nimh/nicd 16tssop - LTC4060EFE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4060EFE#TRPBF-ND.
BATT SEAL LEAD ACID 12V 36W/CELL - HR9-12-T2
Order 'batt seal lead acid 12v 36w/cell - HR9-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1023-ND.
BATT CHARGER NIMH COMPACT AA AAA - CHDCWOB
Order 'batt charger nimh compact aa aaa - CHDCWOB' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N310-ND.
IC LEAD-ACID BATT CHARGR 16-SOIC - UC2906DW
Order 'ic lead-acid batt chargr 16-soic - UC2906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2228-5-ND.
IC LEAD-ACID BATT CHARGR 16-SOIC - UC3906DW
Order 'ic lead-acid batt chargr 16-soic - UC3906DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2230-5-ND.
IC BATT CHARGR LI-ION REG 10MSOP - LTC4053EMSE-4.2#TR
Order 'ic batt chargr li-ion reg 10msop - LTC4053EMSE-4.2#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4053EMSE-4.2TR-ND.
IC BATT CHARGER NIMH/NICD 16DFN - LTC4060EDHC#PBF
Order 'ic batt charger nimh/nicd 16dfn - LTC4060EDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4060EDHC#PBF-ND.
IC BATT CHARGER NIMH/NICD 16DFN - LTC4060EDHC#TRPBF
Order 'ic batt charger nimh/nicd 16dfn - LTC4060EDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC4060EDHC#TRPBF-ND.
FLASHLIGHT HEAD BEAM W/4AA CELLS - F420WB-A
Order 'flashlight head beam w/4aa cells - F420WB-A' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N506-ND.
IC BATT CHARGR LI+ 1CELL SOT23-5 - MAX1551EZK+T
Order 'ic batt chargr li+ 1cell sot23-5 - MAX1551EZK+T' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1551EZK+T-ND.
Send this link via E-Mail
Help With This Screen