IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARW - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM202EARW-ND |
47 |
2.00000 |
Extended Price
94.00 |
| Manufacturer Part Number | ADM202EARW | |||
| Description | IC TX/RX RS-232 5V 15KV 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM202EARW |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM202EARW ADM202EARW |
ADM202EARW Specification Sheet
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARW (ADM202EARW-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARW
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202EARW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARW-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARW-REEL
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202EARW-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARW-REELTR-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARN-REEL7
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202EARN-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARNREEL7TR-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARN-REEL
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202EARN-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARN-REELTR-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202EARWZ
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202EARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARWZ-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202JRN
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202JRN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202JRN-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202JRN-REEL7
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202JRN-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202JRN-REEL7TR-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202JRNZ
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202JRNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202JRNZ-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202JRW
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202JRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202JRW-ND.
IC TX/RX RS-232 5V 15KV 16SOIC - ADM202JRWZ
Order 'ic tx/rx rs-232 5v 15kv 16soic - ADM202JRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202JRWZ-ND.
IC TX/RX RS-232 5V 15KV 16DIP - ADM202EAN
Order 'ic tx/rx rs-232 5v 15kv 16dip - ADM202EAN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EAN-ND.
IC TX/RX RS-232 5V 15KV 16DIP - ADM202EANZ
Order 'ic tx/rx rs-232 5v 15kv 16dip - ADM202EANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EANZ-ND.
IC TX/RX RS-232 5V 15KV 16TSSOP - ADM202EARU
Order 'ic tx/rx rs-232 5v 15kv 16tssop - ADM202EARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARU-ND.
IC TX/RX RS-232 5V 15KV 16TSSOP - ADM202EARU-REEL7
Order 'ic tx/rx rs-232 5v 15kv 16tssop - ADM202EARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARUREEL7TR-ND.
IC TX/RX RS-232 5V 15KV 16TSSOP - ADM202EARUZ
Order 'ic tx/rx rs-232 5v 15kv 16tssop - ADM202EARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM202EARUZ-ND.
Send this link via E-Mail
Help With This Screen