Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324JRQZ
IC LINE DRIVER CBL 3.3V 20QSOP - AD8324JRQZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8324JRQZ-ND |
112 |
2.61804 |
Extended Price
293.22 |
| Manufacturer Part Number | AD8324JRQZ | |||
| Description | IC LINE DRIVER CBL 3.3V 20QSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8324JRQZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 20-QSOP |
| Type | Line Driver, Transmitter |
| Packaging | Tube |
| Applications | Modems, CATV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8324JRQZ AD8324JRQZ |
IC LINE DRIVER CBL 3.3V 20QSOP - AD8324JRQZ (AD8324JRQZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324JRQZAnalog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324JRQZ
Order 'ic line driver cbl 3.3v 20qsop - AD8324JRQZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQZ-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324JRQZ-REEL7
Order 'ic line driver cbl 3.3v 20qsop - AD8324JRQZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQZ-REEL7-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324JRQZ-REEL
Order 'ic line driver cbl 3.3v 20qsop - AD8324JRQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQZ-REEL-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324JRQ
Order 'ic line driver cbl 3.3v 20-qsop - AD8324JRQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQ-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324JRQ-REEL7
Order 'ic line drivr cbl 3.3v 20qsop tr - AD8324JRQ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQ-REEL7-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324JRQ-REEL
Order 'ic line drivr cbl 3.3v 20qsop tr - AD8324JRQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324JRQ-REEL-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8321ARZ
Order 'ic line driver catv 3.3v 20soic - AD8321ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8321ARZ-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324ACP
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACP-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324ACP-REEL7
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACP-REEL7-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324ACPZ
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACPZ-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8324ACPZ-REEL7
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACPZ-REEL7-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 20-SOIC AD8320ARPZ
Order 'ic line driver dgtl ser 20-soic - AD8320ARPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8320ARPZ-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8328ARQ-REEL
Order 'ic line drive cable 5v 20qsop tr - AD8328ARQ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8328ARQ-REEL-ND.
Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tape & Reel (TR) AD8328ARQZ-REEL
Order 'ic line drive cable 5v 20qsop tr - AD8328ARQZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8328ARQZ-REEL-ND.
Analog Devices Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Driver, Transmitter Cut Tape (CT) 6 V ~ 24 V AD8396ACPZ-R7
Order 'ic line drvr adsl/adsl2 16lfcsp - AD8396ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8396ACPZ-R7CT-ND.
Options for Analog Devices Inc Video Processing Integrated Circuit (ics) Surface Mount Tube AD8324JRQZ
Send this link via E-Mail
Help With This Screen
