CAP 180UF 350V ELECT TS-HC - EET-HC2V181BA - Capacitors
| Digi-Key Part Number | P11782-ND |
1 10 50 200 600 1000 2600 5000 |
3.99000 3.27000 2.74680 1.91295 1.78542 1.70367 1.65135 1.61865 |
Extended Price
3.99 32.70 137.34 382.59 1071.25 1703.67 4293.51 8093.25 |
| Manufacturer Part Number | EET-HC2V181BA | |||
| Description | CAP 180UF 350V ELECT TS-HC | |||
| Quantity Available | 133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-HC2V181BA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | TS-HC |
| Tolerance | ±20% |
| Voltage Rating | 350V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET HC2V181BA EETHC2V181BA P11782 ND P11782ND P11782 |
EET-HC2V181BA Specification Sheet
CAP 180UF 350V ELECT TS-HC - EET-HC2V181BA (P11782-ND) - Capacitors
Related parts Capacitors :CAP 180UF 350V ELECT TS-HC - EET-HC2V181BA
Order 'cap 180uf 350v elect ts-hc - EET-HC2V181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11782-ND.
CAP 180UF 350V ELECT TS-HC - EET-HC2V181CA
Order 'cap 180uf 350v elect ts-hc - EET-HC2V181CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11783-ND.
CAP 180UF 350V ELECT TS-HC - EET-HC2V181HA
Order 'cap 180uf 350v elect ts-hc - EET-HC2V181HA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14024-ND.
CAP 180UF 350V ELECT TS-HC - EET-HC2V181JA
Order 'cap 180uf 350v elect ts-hc - EET-HC2V181JA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P14025-ND.
CAP 180UF 400V ELECT TS-HC - EET-HC2G181BA
Order 'cap 180uf 400v elect ts-hc - EET-HC2G181BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11760-ND.
CAP 180UF 400V ELECT TS-HC - EET-HC2G181CA
Order 'cap 180uf 400v elect ts-hc - EET-HC2G181CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11761-ND.
CAP 120UF 350V ELECT TS-HC - EET-HC2V121BA
Order 'cap 120uf 350v elect ts-hc - EET-HC2V121BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11780-ND.
CAP 150UF 350V ELECT TS-HC - EET-HC2V151BA
Order 'cap 150uf 350v elect ts-hc - EET-HC2V151BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11781-ND.
CAP 220UF 350V ELECT TS-HC - EET-HC2V221BA
Order 'cap 220uf 350v elect ts-hc - EET-HC2V221BA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11784-ND.
CAP 220UF 350V ELECT TS-HC - EET-HC2V221CA
Order 'cap 220uf 350v elect ts-hc - EET-HC2V221CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11785-ND.
CAP 270UF 350V ELECT TS-HC - EET-HC2V271CA
Order 'cap 270uf 350v elect ts-hc - EET-HC2V271CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11786-ND.
CAP 270UF 350V ELECT TS-HC - EET-HC2V271DA
Order 'cap 270uf 350v elect ts-hc - EET-HC2V271DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11787-ND.
CAP 330UF 350V ELECT TS-HC - EET-HC2V331CA
Order 'cap 330uf 350v elect ts-hc - EET-HC2V331CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11788-ND.
CAP 330UF 350V ELECT TS-HC - EET-HC2V331DA
Order 'cap 330uf 350v elect ts-hc - EET-HC2V331DA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11789-ND.
CAP 390UF 350V ELECT TS-HC - EET-HC2V391CA
Order 'cap 390uf 350v elect ts-hc - EET-HC2V391CA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11790-ND.
Send this link via E-Mail
Help With This Screen