IC LINE DRIVER XDSL R-R 14TSSOP - AD8018ARUZ - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | AD8018ARUZ-ND |
96 |
5.26396 |
Extended Price
505.34 |
| Manufacturer Part Number | AD8018ARUZ | |||
| Description | IC LINE DRIVER XDSL R-R 14TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8018ARUZ |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Type | xDSL Line Driver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Supply Current | 11.400 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8018ARUZ AD8018ARUZ |
AD8018ARUZ Specification Sheet
IC LINE DRIVER XDSL R-R 14TSSOP - AD8018ARUZ (AD8018ARUZ-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC LINE DRIVER XDSL R-R 14TSSOP - AD8018ARUZ
Order 'ic line driver xdsl r-r 14tssop - AD8018ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARUZ-ND.
IC LINE DRIVER XDSL R-R 14TSSOP - AD8018ARUZ-REEL7
Order 'ic line driver xdsl r-r 14tssop - AD8018ARUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARUZ-REEL7-ND.
IC LINE DRIVER XDSL R-R 14TSSOP - AD8018ARUZ-REEL
Order 'ic line driver xdsl r-r 14tssop - AD8018ARUZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARUZ-REEL-ND.
IC LINE DRIVER XDSL 14TSSOP - AD8019ARUZ
Order 'ic line driver xdsl 14tssop - AD8019ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019ARUZ-ND.
IC LINE DRIVER XDSL R-R 8SOIC - AD8018ARZ-REEL7
Order 'ic line driver xdsl r-r 8soic - AD8018ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARZ-REEL7-ND.
IC LINE DRIVER XDSL R-R 8SOIC - AD8018ARZ-REEL
Order 'ic line driver xdsl r-r 8soic - AD8018ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARZ-REEL-ND.
IC LINE DRIVER XDSL 8-SOIC - AD8019ARZ
Order 'ic line driver xdsl 8-soic - AD8019ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019ARZ-ND.
IC LINE DRIVER ADSL 28TSSOP - AD8016AREZ-REEL7
Order 'ic line driver adsl 28tssop - AD8016AREZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8016AREZ-REEL7-ND.
IC LINE DRIVER ADSL 28TSSOP - AD8016AREZ-REEL
Order 'ic line driver adsl 28tssop - AD8016AREZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8016AREZ-REEL-ND.
IC LINE DRIVER ADSL 28PSOP - AD8016ARPZ-REEL
Order 'ic line driver adsl 28psop - AD8016ARPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8016ARPZ-REEL-ND.
IC LINE DRIVER DUAL 8SOIC - AD8017ARZ-REEL7
Order 'ic line driver dual 8soic - AD8017ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8017ARZ-REEL7-ND.
IC LINE DRIVER DGTL SER 20-SOIC - AD8320ARPZ
Order 'ic line driver dgtl ser 20-soic - AD8320ARPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8320ARPZ-ND.
IC LINE DRIVER CATV 3.3V 20SOIC - AD8321ARZ
Order 'ic line driver catv 3.3v 20soic - AD8321ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8321ARZ-ND.
IC LINE DRIVER CATV 3.3V 20LFCSP - AD8324ACP
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACP-ND.
IC LINE DRIVER CATV 3.3V 20LFCSP - AD8324ACP-REEL7
Order 'ic line driver catv 3.3v 20lfcsp - AD8324ACP-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8324ACP-REEL7-ND.
Send this link via E-Mail
Help With This Screen