IC XDSL LINE DVR R-R 14-TSSOP - AD8018ARU
| Digi-Key Part Number | AD8018ARU-ND |
74 |
5.50405 |
Extended Price
407.30 |
| Manufacturer Part Number | AD8018ARU | |||
| Description | IC XDSL LINE DVR R-R 14-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD8018ARU |
| Vendor | Analog Devices Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-TSSOP |
| Type | xDSL Line Driver |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tube |
| Voltage Supply Source | Single Supply |
| Supply Current | 11.400 mA [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD8018ARU AD8018ARU |
AD8018ARU Specification Sheet
IC XDSL LINE DVR R-R 14-TSSOP - AD8018ARU (AD8018ARU-ND)
Related parts :IC XDSL LINE DVR R-R 14-TSSOP - AD8018ARU
Order 'ic xdsl line dvr r-r 14-tssop - AD8018ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARU-ND.
IC XDSL LINE DVR R-R 14-TSSOP - AD8018ARU-REEL7
Order 'ic xdsl line dvr r-r 14-tssop - AD8018ARU-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARU-REEL7-ND.
IC XDSL LINE DVR R-R 14-TSSOP - AD8018ARU-REEL
Order 'ic xdsl line dvr r-r 14-tssop - AD8018ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARU-REEL-ND.
IC XDSL LINE DVR 14-TSSOP - AD8019ARU
Order 'ic xdsl line dvr 14-tssop - AD8019ARU' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019ARU-ND.
IC XDSL LINE DVR 14-TSSOP - AD8019ARU-REEL
Order 'ic xdsl line dvr 14-tssop - AD8019ARU-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019ARU-REEL-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018AR
Order 'ic xdsl line dvr r-r 8-soic - AD8018AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018AR-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018AR-REEL7
Order 'ic xdsl line dvr r-r 8-soic - AD8018AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018AR-REEL7CT-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018AR-REEL7
Order 'ic xdsl line dvr r-r 8-soic - AD8018AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018AR-REEL7DKR-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018AR-REEL7
Order 'ic xdsl line dvr r-r 8-soic - AD8018AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018AR-REEL7TR-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018AR-REEL
Order 'ic xdsl line dvr r-r 8-soic - AD8018AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018AR-REEL-ND.
IC XDSL LINE DVR R-R 8-SOIC - AD8018ARZ
Order 'ic xdsl line dvr r-r 8-soic - AD8018ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8018ARZ-ND.
IC XDSL LINE DVR 8-SOIC - AD8019AR
Order 'ic xdsl line dvr 8-soic - AD8019AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019AR-ND.
IC XDSL LINE DVR 8-SOIC - AD8019AR-REEL
Order 'ic xdsl line dvr 8-soic - AD8019AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8019AR-REEL-ND.
IC XDSL LINE DVR W/PWR DN 8-SOIC - AD8391AR
Order 'ic xdsl line dvr w/pwr dn 8-soic - AD8391AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8391AR-ND.
IC XDSL LINE DVR W/PWR DN 8-SOIC - AD8391AR-REEL7
Order 'ic xdsl line dvr w/pwr dn 8-soic - AD8391AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8391AR-REEL7-ND.
Send this link via E-Mail
Help With This Screen