IC TXRX RS232/RS422 5V 24SOIC - AD7306ARZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7306ARZ-ND |
1 25 100 250 500 1000 5000 |
11.60000 10.44000 9.25680 8.87400 8.70000 8.59560 8.35200 |
Extended Price
11.60 261.00 925.68 2218.50 4350.00 8595.60 41760.00 |
| Manufacturer Part Number | AD7306ARZ | |||
| Description | IC TXRX RS232/RS422 5V 24SOIC | |||
| Quantity Available | 119 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7306ARZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/3 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 24-SOIC |
| Packaging | Tube |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7306ARZ AD7306ARZ |
AD7306ARZ Specification Sheet
IC TXRX RS232/RS422 5V 24SOIC - AD7306ARZ (AD7306ARZ-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TXRX RS232/RS422 5V 24SOIC - AD7306ARZ
Order 'ic txrx rs232/rs422 5v 24soic - AD7306ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306ARZ-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306AR
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306AR-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306JRZ
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306JRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306JRZ-ND.
IC TXRX RS232/RS422 5V 24-SOIC - AD7306JRZ-REEL
Order 'ic txrx rs232/rs422 5v 24-soic - AD7306JRZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306JRZ-REEL-ND.
IC TXRX RS232/RS422 24DIP - AD7306JNZ
Order 'ic txrx rs232/rs422 24dip - AD7306JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7306JNZ-ND.
IC TXRX RS232 4DVR/3REC 24SOIC - ADM207AR
Order 'ic txrx rs232 4dvr/3rec 24soic - ADM207AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM207AR-ND.
IC TXRX RS232 4DVR/3REC 24SOIC - ADM207AR-REEL
Order 'ic txrx rs232 4dvr/3rec 24soic - ADM207AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM207AR-REEL-ND.
IC TXRX RS232 5V 0.1UF 24SOIC - ADM208ARZ
Order 'ic txrx rs232 5v 0.1uf 24soic - ADM208ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM208ARZ-ND.
IC ADC 8BIT SAMPLING 5V 24SOIC - AD775JR
Order 'ic adc 8bit sampling 5v 24soic - AD775JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD775JR-ND.
IC ADC 8BIT SAMPLING 5V 24SOIC - AD775JR-REEL
Order 'ic adc 8bit sampling 5v 24soic - AD775JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD775JR-REEL-ND.
IC ADC 14BIT 8CHAN 5V 24SOIC - AD7856ARZ
Order 'ic adc 14bit 8chan 5v 24soic - AD7856ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7856ARZ-ND.
IC ADC 14BIT 8CHAN 5V 24SOIC - AD7856ARZ-REEL7
Order 'ic adc 14bit 8chan 5v 24soic - AD7856ARZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7856ARZ-REEL7-ND.
IC ADC 14BIT 8CHAN 5V 24SOIC - AD7856KRZ
Order 'ic adc 14bit 8chan 5v 24soic - AD7856KRZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7856KRZ-ND.
IC ADC 12BIT SAMPLING 5V 24SOIC - AD7875KR
Order 'ic adc 12bit sampling 5v 24soic - AD7875KR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-ND.
IC ADC 12BIT SAMPLING 5V 24SOIC - AD7875KR-REEL
Order 'ic adc 12bit sampling 5v 24soic - AD7875KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7875KR-REEL-ND.
Send this link via E-Mail
Help With This Screen