IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP - Integrated Circuits (ICs)
| Digi-Key Part Number | AD53040KRP-ND |
|
|
Extended Price
|
| Manufacturer Part Number | AD53040KRP | |||
| Description | IC PIN DRIVER W/INHIBIT 20-PSOP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AD53040KRP |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/0 |
| Type | Driver |
| Voltage - Supply | 12V |
| Package / Case | 20-PowerSOP Exposed Top Pad |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | 505; RP-20; RP; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AD53040KRP AD53040KRP |
AD53040KRP Specification Sheet
IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP (AD53040KRP-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PIN DRIVER W/INHIBIT 20-PSOP - AD53040KRP
Order 'ic pin driver w/inhibit 20-psop - AD53040KRP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD53040KRP-ND.
IC DRIVER FULL BRIDGE 20-PWRSOIC - E-L6201PSTR
Order 'ic driver full bridge 20-pwrsoic - E-L6201PSTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4568-2-ND.
IC DRIVER LED DISPLAY 8DGT 24DIP - MAX7219CNG+
Order 'ic driver led display 8dgt 24dip - MAX7219CNG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CNG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7219CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7219CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7219CWG+-ND.
IC DRIVER LED DISP 8DGT 24-SOIC - MAX7221CWG+
Order 'ic driver led disp 8dgt 24-soic - MAX7221CWG+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7221CWG+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Order 'ic mcu 16bit 4kb flash 20-tssop - MSP430F1122IPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
IC CPU RABBIT2000 30MHZ 100PQFP - 20-668-0003
Order 'ic cpu rabbit2000 30mhz 100pqfp - 20-668-0003' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1062-ND.
IC RTC SERIAL ALARM IND 20-TSSOP - DS1305EN+
Order 'ic rtc serial alarm ind 20-tssop - DS1305EN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1305EN+-ND.
IC SYNC BUCK PWM C0NV 20-HTSSOP - TPS54310PWP
Order 'ic sync buck pwm c0nv 20-htssop - TPS54310PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12509-5-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC H-BRIDGE 5.0A W/CS 20-HSOP - MC33887DH
Order 'ic h-bridge 5.0a w/cs 20-hsop - MC33887DH' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33887DH-ND.
IC ADC 16BIT LC2MOS 20-SOIC - AD7701ARZ
Order 'ic adc 16bit lc2mos 20-soic - AD7701ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7701ARZ-ND.
Send this link via E-Mail
Help With This Screen
