IC SINK DRIVER LATCHED 28-PLCC - A6801SEPTR-T - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | A6801SEPTR-T-ND |
1600 |
1.40250 |
Extended Price
2244.00 |
| Manufacturer Part Number | A6801SEPTR-T | |||
| Description | IC SINK DRIVER LATCHED 28-PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6801SEPTR-T |
| Vendor | Allegro Microsystems Inc. |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 28-PLCC |
| Type | Power Sink Driver |
| Number of Drivers | 8 [Nom] |
| Number of Receivers | 0 [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Tape & Reel |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.00 V [Max] |
| Supply Voltage | 3.30 V [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Supply Current | 1.000 mA [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6801SEPTR T A6801SEPTRT |
IC SINK DRIVER LATCHED 28-PLCC - A6801SEPTR-T (A6801SEPTR-T-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC SINK DRIVER LATCHED 28-PLCC - A6801SEPTR-T
Order 'ic sink driver latched 28-plcc - A6801SEPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SEPTR-T-ND.
IC SINK DRIVER LATCHED 28-PLCC - A6801SEP-T
Order 'ic sink driver latched 28-plcc - A6801SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SEP-T-ND.
IC SINK DRIVER LATCHED 14-DIP - A6800SA-T
Order 'ic sink driver latched 14-dip - A6800SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1088-ND.
IC SINK DRIVER LATCHED 14-SOIC - A6800SL-T
Order 'ic sink driver latched 14-soic - A6800SL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1089-ND.
IC SINK DRIVER LATCHED 22-DIP - A6801SA-T
Order 'ic sink driver latched 22-dip - A6801SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1090-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLW-T
Order 'ic sink driver latched 24-soic - A6801SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1091-ND.
IC SINK DRIVER LATCHED 14-SOIC - A6800SLTR-T
Order 'ic sink driver latched 14-soic - A6800SLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6800SLTR-T-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLWTR-T
Order 'ic sink driver latched 24-soic - A6801SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SLWTR-T-ND.
IC SINK DRIVER 8BIT LATCH 16-DIP - A6821SA-T
Order 'ic sink driver 8bit latch 16-dip - A6821SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1095-ND.
IC SINK DRIVER 8BIT LATCH 16SOIC - A6821SLW-T
Order 'ic sink driver 8bit latch 16soic - A6821SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1096-ND.
IC SINK DRIVER 8BIT LATCH 16-DIP - A6821EA-T
Order 'ic sink driver 8bit latch 16-dip - A6821EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6821EA-T-ND.
IC SINK DRIVER 8BIT LATCH 16SOIC - A6821SLWTR-T
Order 'ic sink driver 8bit latch 16soic - A6821SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6821SLWTR-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832EEP-T
Order 'ic sink driver 32bit latch 44plc - A6832EEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832EEP-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832EEPTR-T
Order 'ic sink driver 32bit latch 44plc - A6832EEPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832EEPTR-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832SEP-T
Order 'ic sink driver 32bit latch 44plc - A6832SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832SEP-T-ND.
Send this link via E-Mail
Help With This Screen