IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 835676-ND |
1 |
8.03000 |
Extended Price
8.03 |
| Manufacturer Part Number | DJLXT971ALE.A4 | |||
| Description | IC XCVR 3V 2-SPEED ETHER 64LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DJLXT971ALE.A4 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-LQFP |
| Protocol(s) Supported | 10Base-T |
| Type | Ethernet Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 100.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.14 V [Min] |
| Supply Voltage | 3.45 V [Max] |
| Supply Current | 110.000 mA [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DJLXT971ALE A4 DJLXT971ALEA4 835676 ND 835676ND 835676 |
IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4 (835676-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4
Order 'ic xcvr 3v 2-speed ether 64lqfp - DJLXT971ALE.A4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 835676-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - WJLXT971ALE.A4
Order 'ic xcvr 3v 2-speed ether 64lqfp - WJLXT971ALE.A4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 857343-ND.
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKR
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKR-ND.
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKRG4
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKRG4-ND.
IC OPAMP 3V HI-SPEED SC70-6 - OPA358AIDCKTG4
Order 'ic opamp 3v hi-speed sc70-6 - OPA358AIDCKTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA358AIDCKTG4-ND.
IC XCVR 2-SPEED ETHERNET 64TQFP - FALXT970ATCB11
Order 'ic xcvr 2-speed ethernet 64tqfp - FALXT970ATCB11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833825-ND.
IC XCVR 2-SPEED ETHERNET 64-TQFP - JALXT970ATC.B11
Order 'ic xcvr 2-speed ethernet 64-tqfp - JALXT970ATC.B11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 873111-ND.
IC 2-SPEED ETHERNET TXCVR 64HQFP - HBLXT970AHCB11
Order 'ic 2-speed ethernet txcvr 64hqfp - HBLXT970AHCB11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831600-ND.
IC 2-SPEED ETHERNET TXCVR 64QFP - SLXT970AQC.B11
Order 'ic 2-speed ethernet txcvr 64qfp - SLXT970AQC.B11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831643-ND.
IC 2-SPEED ETHERNET TXCVR 64QFP - EGLXT970AQC.B11
Order 'ic 2-speed ethernet txcvr 64qfp - EGLXT970AQC.B11' online from Digi-Key. Manufactured by Intel. Digi-Key part number 873112-ND.
IC CTRLR ETHRNT 2-PORT 364BGA - FW82546GB
Order 'ic ctrlr ethrnt 2-port 364bga - FW82546GB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 855352-ND.
IC CTRLR ETHRNT 2-PORT 364BGA - NH82546GB
Order 'ic ctrlr ethrnt 2-port 364bga - NH82546GB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 867764-ND.
IC USB CTRL HI-SPEED 64LQFP - ISP1581BD-S
Order 'ic usb ctrl hi-speed 64lqfp - ISP1581BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1581BD-S-ND.
IC USB CTRL HI-SPEED 64LQFP - ISP1581BD-T
Order 'ic usb ctrl hi-speed 64lqfp - ISP1581BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1581BD-T-ND.
IC XCVR LONG-H DECT E1 5V 28PLCC - NLXT317PE.A2
Order 'ic xcvr long-h dect e1 5v 28plcc - NLXT317PE.A2' online from Digi-Key. Manufactured by Intel. Digi-Key part number 832059-ND.
Send this link via E-Mail
Help With This Screen