IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4 - Integrated Circuits (ICs)
| Digi-Key Part Number | 834109-ND |
|
|
Extended Price
|
| Manufacturer Part Number | DJLXT972ALCA4 | |||
| Description | IC TRANS 3.3V ETHERNET 64LQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DJLXT972ALCA4 |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3.14 V ~ 3.45 V |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Protocol | Ethernet |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DJLXT972ALCA4 DJLXT972ALCA4 834109 ND 834109ND 834109 |
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4 (834109-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1233AZ-10+-ND.
IC MICROMONITOR 3.3V 8-SOIC - DS1832S+
Order 'ic micromonitor 3.3v 8-soic - DS1832S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1832S+-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z
Order 'ic lan ethernet ctlr 3v 100lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC TRANSCEIVER RS485 3.3V 8-SOIC - SN65HVD12D
Order 'ic transceiver rs485 3.3v 8-soic - SN65HVD12D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12647-5-ND.
IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64,151
Order 'ic arm7 mcu flash 512k 64lqfp - LPC2148FBD64,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1765-ND.
IC ARM7 MCU 32BIT 256K 64LQFP - AT91SAM7S256-AU-001
Order 'ic arm7 mcu 32bit 256k 64lqfp - AT91SAM7S256-AU-001' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S256AU001-ND.
IC REG LINEAR LDO 3.3V/ADJ 8SOIC - MAX882ESA
Order 'ic reg linear ldo 3.3v/adj 8soic - MAX882ESA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX882ESA-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
Send this link via E-Mail
Help With This Screen
