IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 834105-ND |
1 10 100 250 500 1000 |
7.81000 6.24800 4.11800 3.83400 3.77720 3.69200 |
Extended Price
7.81 62.48 411.80 958.50 1888.60 3692.00 |
| Manufacturer Part Number | DJLXT971ALCA4834105 | |||
| Description | IC TRANS 3.3V ETHERNET 64LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DJLXT971ALCA4834105 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-LQFP |
| Protocol(s) Supported | 10Base-T |
| Type | Ethernet Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 100.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.14 V [Min] |
| Supply Voltage | 3.45 V [Max] |
| Supply Current | 110.000 mA [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DJLXT971ALCA4834105 DJLXT971ALCA4834105 834105 ND 834105ND 834105 |
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105 (834105-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC ARM7 MCU FLASH 512K 64LQFP - LPC2148FBD64-S
Order 'ic arm7 mcu flash 512k 64lqfp - LPC2148FBD64-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1765-ND.
IC ARM7 MCU 32BIT 256K 64LQFP - AT91SAM7S256-AU-001
Order 'ic arm7 mcu 32bit 256k 64lqfp - AT91SAM7S256-AU-001' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT91SAM7S256AU001-ND.
IC ACCELEROMETER 3-AXIS 16LFCSP - ADXL330KCPZ-RL
Order 'ic accelerometer 3-axis 16lfcsp - ADXL330KCPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADXL330KCPZ-RLCT-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC HIGH POWER OPAMP TO-3-8 - OPA541AM
Order 'ic high power opamp to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC SMPL-RATE CONV/TRAN 28-SOIC - CS8420-CSZ
Order 'ic smpl-rate conv/tran 28-soic - CS8420-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1125-5-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1314S-2+-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
Send this link via E-Mail
Help With This Screen