IC TRANS SDH/SONET/ATM 64LQFP - DJLXT6155LEA4QE001 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 831868-ND |
1 10 100 250 500 1000 |
56.68000 44.74500 38.77900 38.03324 37.28750 36.54175 |
Extended Price
56.68 447.45 3877.90 9508.31 18643.75 36541.75 |
| Manufacturer Part Number | DJLXT6155LEA4QE001 | |||
| Description | IC TRANS SDH/SONET/ATM 64LQFP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DJLXT6155LEA4QE001 |
| Vendor | Intel |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 64-LQFP |
| Protocol(s) Supported | ATM |
| Protocol(s) Supported | SDH |
| Protocol(s) Supported | SONET |
| Type | ATM Transceiver |
| Number of Drivers | 1 [Nom] |
| Number of Receivers | 1 [Nom] |
| Packaging | Bulk |
| Data Rate | 155.00 Mb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 3.60 V [Max] |
| Supply Current | 210.000 mA [Max] |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DJLXT6155LEA4QE001 DJLXT6155LEA4QE001 831868 ND 831868ND 831868 |
IC TRANS SDH/SONET/ATM 64LQFP - DJLXT6155LEA4QE001 (831868-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TRANS SDH/SONET/ATM 64LQFP - DJLXT6155LEA4QE001
Order 'ic trans sdh/sonet/atm 64lqfp - DJLXT6155LEA4QE001' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831868-ND.
IC TXCVR SDH/SONET/ATM 64-LQFP - DJLXT6155LE.B2
Order 'ic txcvr sdh/sonet/atm 64-lqfp - DJLXT6155LE.B2' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834995-ND.
IC TERMINATOR SDH/SONET 208QFP - SLXT6051QEA1831841
Order 'ic terminator sdh/sonet 208qfp - SLXT6051QEA1831841' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831841-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC TRANS 6PORT ETH MII 208HQFP - HBLXT9763HCA9831634
Order 'ic trans 6port eth mii 208hqfp - HBLXT9763HCA9831634' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831634-ND.
IC TRANS 8PORT ETH RMII 208HQFP - HBLXT9781HCA9831642
Order 'ic trans 8port eth rmii 208hqfp - HBLXT9781HCA9831642' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831642-ND.
IC TRANS 8PORT ETH RMII 272BGA - FWLXT9781BCA9831679
Order 'ic trans 8port eth rmii 272bga - FWLXT9781BCA9831679' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831679-ND.
IC TRANS 8PORT ETH SMII 272BGA - FWLXT9782BCA9831681
Order 'ic trans 8port eth smii 272bga - FWLXT9782BCA9831681' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831681-ND.
IC TRANS OCTAL E1 DIG 144LQFP - DJLXT6282LEA3831836
Order 'ic trans octal e1 dig 144lqfp - DJLXT6282LEA3831836' online from Digi-Key. Manufactured by Intel. Digi-Key part number 831836-ND.
IC TRANS 8P ETH SM11 RM11 324BGA - FWLXT9784BE.A3
Order 'ic trans 8p eth sm11 rm11 324bga - FWLXT9784BE.A3' online from Digi-Key. Manufactured by Intel. Digi-Key part number 833561-ND.
IC TRANS 3.3V ETHERNET 64BGA - FLLXT971ABCA4834103
Order 'ic trans 3.3v ethernet 64bga - FLLXT971ABCA4834103' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834103-ND.
IC TRANS 3.3V ETHERNET 64BGA - FLLXT971ABEA4834104
Order 'ic trans 3.3v ethernet 64bga - FLLXT971ABEA4834104' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834104-ND.
IC TRANS 6PORT ETH MII 208-HQFP - HBLXT9763HC.C4
Order 'ic trans 6port eth mii 208-hqfp - HBLXT9763HC.C4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834111-ND.
IC TRANS 8PORT ETH RMII 272-BGA - FWLXT9781BC.C4
Order 'ic trans 8port eth rmii 272-bga - FWLXT9781BC.C4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834112-ND.
Send this link via E-Mail
Help With This Screen