Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC SINK DRIVER LATCHED 14-DIP - A6800SA-T - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number 620-1088-ND
Price Break
1800
Unit Price
.74100
Extended Price
1333.80
Manufacturer Part NumberA6800SA-T
DescriptionIC SINK DRIVER LATCHED 14-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationA6800SA-T
VendorAllegro Microsystems Inc.
CategoryICs, Integrated Circuits, Semiconductors
Mounting TypeThrough Hole
Package Name14-DIP
TypeLine Driver
Number of Drivers4 [Nom]
Number of Receivers0 [Nom]
Operating Temperature-20 °C [Min]
Operating Temperature85 °C [Max]
Operating Temperature25 °C [Typ]
PackagingTube
Voltage Supply SourceSingle Supply
Supply Voltage3.30 V [Min]
Supply Voltage5.50 V [Max]
Supply Voltage3.30 V [Typ]
Supply Voltage5.00 V [Typ]
Supply Current1.000 mA [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6800SA T
A6800SAT
620 1088 ND
6201088ND
620-1088

A6800SA-T Specification Sheet

Image of IC SINK DRIVER LATCHED 14-DIP - A6800SA-T

IC SINK DRIVER LATCHED 14-DIP - A6800SA-T (620-1088-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC SINK DRIVER LATCHED 14-DIP - A6800SA-T
 Order 'ic sink driver latched 14-dip - A6800SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1088-ND.
IC SINK DRIVER LATCHED 14-SOIC - A6800SL-T
 Order 'ic sink driver latched 14-soic - A6800SL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1089-ND.
IC SINK DRIVER LATCHED 22-DIP - A6801SA-T
 Order 'ic sink driver latched 22-dip - A6801SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1090-ND.
IC SINK DRIVER LATCHED 14-SOIC - A6800SLTR-T
 Order 'ic sink driver latched 14-soic - A6800SLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6800SLTR-T-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLW-T
 Order 'ic sink driver latched 24-soic - A6801SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1091-ND.
IC SINK DRIVER LATCHED 28-PLCC - A6801SEP-T
 Order 'ic sink driver latched 28-plcc - A6801SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SEP-T-ND.
IC SINK DRIVER LATCHED 28-PLCC - A6801SEPTR-T
 Order 'ic sink driver latched 28-plcc - A6801SEPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SEPTR-T-ND.
IC SINK DRIVER LATCHED 24-SOIC - A6801SLWTR-T
 Order 'ic sink driver latched 24-soic - A6801SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6801SLWTR-T-ND.
IC SINK DRIVER 8BIT LATCH 16-DIP - A6821SA-T
 Order 'ic sink driver 8bit latch 16-dip - A6821SA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1095-ND.
IC SINK DRIVER 8BIT LATCH 16-DIP - A6821EA-T
 Order 'ic sink driver 8bit latch 16-dip - A6821EA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6821EA-T-ND.
IC SINK DRIVER 8BIT LATCH 16SOIC - A6821SLW-T
 Order 'ic sink driver 8bit latch 16soic - A6821SLW-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1096-ND.
IC SINK DRIVER 8BIT LATCH 16SOIC - A6821SLWTR-T
 Order 'ic sink driver 8bit latch 16soic - A6821SLWTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6821SLWTR-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832EEP-T
 Order 'ic sink driver 32bit latch 44plc - A6832EEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832EEP-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832EEPTR-T
 Order 'ic sink driver 32bit latch 44plc - A6832EEPTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832EEPTR-T-ND.
IC SINK DRIVER 32BIT LATCH 44PLC - A6832SEP-T
 Order 'ic sink driver 32bit latch 44plc - A6832SEP-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A6832SEP-T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC SINK DRIVER 8BIT LATCH 20SOIC - A6841SLWTR-20-T Next: IC SINK DRIVER LATCHED 14-SOIC - A6800SL-T