IC FTDI2232L USB/SERIAL 48-LQFP - 604-00033G - Integrated Circuits (ICs)
| Digi-Key Part Number | 604-00033G-ND |
1 50 100 500 |
6.95000 6.26000 5.42000 5.30400 |
Extended Price
6.95 313.00 542.00 2652.00 |
| Manufacturer Part Number | 604-00033G | |||
| Description | IC FTDI2232L USB/SERIAL 48-LQFP | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 604-00033G |
| Vendor | Parallax Inc |
| Category | Integrated Circuits (ICs) |
| Applications | USB |
| Interface | USB |
| Voltage - Supply | 4.35 V ~ 5.25 V |
| Package / Case | 48-LQFP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
604 00033G 60400033G |
604-00033G Specification Sheet
IC FTDI2232L USB/SERIAL 48-LQFP - 604-00033G (604-00033G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FTDI2232L USB/SERIAL 48-LQFP - 604-00033G
Order 'ic ftdi2232l usb/serial 48-lqfp - 604-00033G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00033G-ND.
IC EMBEDDED USB HOST 48-LQFP - 604-00051
Order 'ic embedded usb host 48-lqfp - 604-00051' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00051-ND.
IC FTDI 232BM USB SERIAL CHIP - 604-00031G
Order 'ic ftdi 232bm usb serial chip - 604-00031G' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00031G-ND.
IC FIFO USB-PAR FT245BM 32-LQFP - 604-00032
Order 'ic fifo usb-par ft245bm 32-lqfp - 604-00032' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00032-ND.
IC FTDI FT232RL USB-SRL 28-SSOP - 604-00043
Order 'ic ftdi ft232rl usb-srl 28-ssop - 604-00043' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00043-ND.
IC FTDI FT232RQ USB-SRL 32-QFN - 604-00047
Order 'ic ftdi ft232rq usb-srl 32-qfn - 604-00047' online from Digi-Key. Manufactured by Parallax Inc (VA). Digi-Key part number 604-00047CT-ND.
IC FTDI FT232RQ USB-SRL 32-QFN - 604-00047
Order 'ic ftdi ft232rq usb-srl 32-qfn - 604-00047' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number 604-00047TR-ND.
IC FTDI FT232RQ USB-SRL 32-QFN - 604-00047
Order 'ic ftdi ft232rq usb-srl 32-qfn - 604-00047' online from Digi-Key. Manufactured by Parallax Inc (VA). Digi-Key part number 604-00047DKR-ND.
IC ADC 105DB 192KHZ 48-LQFP - CS5345-CQZ
Order 'ic adc 105db 192khz 48-lqfp - CS5345-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1083-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5364-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5364-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1088-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5366-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5366-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1089-ND.
IC ADC 114DB 192KHZ 48-LQFP - CS5368-CQZ
Order 'ic adc 114db 192khz 48-lqfp - CS5368-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1090-ND.
IC ADC 16BIT 250KSPS 48-LQFP - AD7610BSTZ
Order 'ic adc 16bit 250ksps 48-lqfp - AD7610BSTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7610BSTZ-ND.
IC ADC 16BIT DIFFERENTL 48-LQFP - AD7622BSTZRL
Order 'ic adc 16bit differentl 48-lqfp - AD7622BSTZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7622BSTZRL-ND.
IC ADC 16BIT 570KSPS 48-LQFP - AD7650AST
Order 'ic adc 16bit 570ksps 48-lqfp - AD7650AST' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7650AST-ND.
Send this link via E-Mail
Help With This Screen