Keywords:





IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ - Integrated Circuits (ICs)

Digi-Key Part Number 598-1204-5-ND
Price Break
1
25
100
250
500
1000
Unit Price
11.69000
10.39200
8.22700
6.92800
6.06200
5.75890
Extended Price
11.69
259.80
822.70
1732.00
3031.00
5758.90
Manufacturer Part NumberCS8130-CSZ
DescriptionIC IR TRANSCEIVER 2-5V 20-SSOP
Quantity Available 390
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCS8130-CSZ
VendorCirrus Logic Inc
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers-
TypeTransceiver
Voltage - Supply2.7 V ~ 5.5 V
Package / Case20-SSOP
PackagingTube
Protocol-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CS8130 CSZ
CS8130CSZ
598 1204 5 ND
59812045ND
598-1204-5

CS8130-CSZ Specification Sheet

Image of IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ

IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ (598-1204-5-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ
 Order 'ic ir transceiver 2-5v 20-ssop - CS8130-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1204-5-ND.
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS
 Order 'ic ir transceiver 2-5v 20-ssop - CS8130-CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1203-5-ND.
IC DELTA-SIGMA 24BIT 1CH 20-SSOP - CS5530-CSZ
 Order 'ic delta-sigma 24bit 1ch 20-ssop - CS5530-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1198-5-ND.
IC ADC 14BIT 2CH 5V 20-SSOP - MAX111ACAP+
 Order 'ic adc 14bit 2ch 5v 20-ssop - MAX111ACAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX111ACAP+-ND.
IC ADC 14BIT 2CH 5V 20-SSOP - MAX111ACAP+T
 Order 'ic adc 14bit 2ch 5v 20-ssop - MAX111ACAP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX111ACAP+T-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI
 Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI-ND.
IC TRANSCEIVER RS232 5V 28-SSOP - MAX211CAI+
 Order 'ic transceiver rs232 5v 28-ssop - MAX211CAI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX211CAI+-ND.
IC ADC 24BIT SIG/DELT 20-SSOP - CS5522-ASZ
 Order 'ic adc 24bit sig/delt 20-ssop - CS5522-ASZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1104-5-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARS-2
 Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARS-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARS-2-ND.
IC ADC 14BIT 400KSPS 5V 28-SSOP - AD7899ARSZ-2
 Order 'ic adc 14bit 400ksps 5v 28-ssop - AD7899ARSZ-2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7899ARSZ-2-ND.
IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP+
 Order 'ic adc srl 8ch 12bit 5v 20-ssop - MAX1202BCAP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCAP+-ND.
IC ADC SRL 8CH 12BIT 5V 20-SSOP - MAX1202BCAP
 Order 'ic adc srl 8ch 12bit 5v 20-ssop - MAX1202BCAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1202BCAP-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
 Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13486-1-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
 Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13486-2-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
 Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13486-6-ND.

Send this link via E-Mail
Help With This Screen

IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS Next: IC IR XMITTER/GEN HI-FI 44-TQFP - TSH512CFT
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ