IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1203-5-ND |
1 25 100 250 500 1000 |
11.69000 10.39200 8.22700 6.92800 6.06200 5.75890 |
Extended Price
11.69 259.80 822.70 1732.00 3031.00 5758.90 |
| Manufacturer Part Number | CS8130-CS | |||
| Description | IC IR TRANSCEIVER 2-5V 20-SSOP | |||
| Quantity Available | 284 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CS8130-CS |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Package / Case | 20-SSOP |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CS8130 CS CS8130CS 598 1203 5 ND 59812035ND 598-1203-5 |
CS8130-CS Specification Sheet
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS (598-1203-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CS
Order 'ic ir transceiver 2-5v 20-ssop - CS8130-CS' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1203-5-ND.
IC IR TRANSCEIVER 2-5V 20-SSOP - CS8130-CSZ
Order 'ic ir transceiver 2-5v 20-ssop - CS8130-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1204-5-ND.
IC ADC 24BIT SIG/DELT 20-SSOP - CS5522-ASZ
Order 'ic adc 24bit sig/delt 20-ssop - CS5522-ASZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1104-5-ND.
IC DELTA-SIGMA 24BIT 1CH 20-SSOP - CS5530-CSZ
Order 'ic delta-sigma 24bit 1ch 20-ssop - CS5530-CSZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1198-5-ND.
IC ADC 16BIT 2CH 20-SSOP - CS5521-ASZR
Order 'ic adc 16bit 2ch 20-ssop - CS5521-ASZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5521-ASZR-ND.
IC ADC 24BIT 2CH 20-SSOP - CS5522-ASZR
Order 'ic adc 24bit 2ch 20-ssop - CS5522-ASZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5522-ASZR-ND.
IC ADC 16BIT 2CH W/LNA 20-SSOP - CS5531-ASZR
Order 'ic adc 16bit 2ch w/lna 20-ssop - CS5531-ASZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5531-ASZR-ND.
IC ADC 24BIT 2CH W/LNA 20-SSOP - CS5532-ASZR
Order 'ic adc 24bit 2ch w/lna 20-ssop - CS5532-ASZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5532-ASZR-ND.
IC ADC 24BIT 2CH W/LNA 20-SSOP - CS5532-BSZR
Order 'ic adc 24bit 2ch w/lna 20-ssop - CS5532-BSZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5532-BSZR-ND.
IC ADC 24BIT 1CH W/LNA 20-SSOP - CS5530-ISZR
Order 'ic adc 24bit 1ch w/lna 20-ssop - CS5530-ISZR' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS5530-ISZR-ND.
IC VOLT REF PREC 5V 20-LCC - VRE205C
Order 'ic volt ref prec 5v 20-lcc - VRE205C' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205C-ND.
IC VOLT REF PREC 5V 20-LCC - VRE205CA
Order 'ic volt ref prec 5v 20-lcc - VRE205CA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205CA-ND.
IC VOLT REF PREC 5V 20-LCC - VRE205M
Order 'ic volt ref prec 5v 20-lcc - VRE205M' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205M-ND.
IC VOLT REF PREC 5V 20-LCC - VRE205MA
Order 'ic volt ref prec 5v 20-lcc - VRE205MA' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number VRE205MA-ND.
IC DIFF AMP PROG LN 24-SSOP - CS3301-ISZ
Order 'ic diff amp prog ln 24-ssop - CS3301-ISZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number CS3301-ISZ-ND.
Send this link via E-Mail
Help With This Screen
