IC AMP LIMIT CML TTL SIG 16MLF - SY88343BLMG TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-1473-2-ND |
500 2500 5000 12500 |
3.70800 3.62100 3.56200 3.50400 |
Extended Price
1854.00 9052.50 17810.00 43800.00 |
| Manufacturer Part Number | SY88343BLMG TR | |||
| Description | IC AMP LIMIT CML TTL SIG 16MLF | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY88343BLMG TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Limiting |
| Number of Circuits | 1 - Single |
| Package / Case | 16-MLF® |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 45mA |
| Current - Output/Channel | 50mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY88343BLMG TR SY88343BLMG TR 576 1473 2 ND 57614732ND 576-1473-2 |
SY88343BLMG TR Specification Sheet
IC AMP LIMIT CML TTL SIG 16MLF - SY88343BLMG TR (576-1473-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP LIMIT CML TTL SIG 16MLF - SY88343BLMG TR
Order 'ic amp limit cml ttl sig 16mlf - SY88343BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1473-1-ND.
IC AMP LIMIT CML TTL SIG 16MLF - SY88343BLMG TR
Order 'ic amp limit cml ttl sig 16mlf - SY88343BLMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1473-2-ND.
IC AMP LIMIT CML TTL SIG 16MLF - SY88343BLMG TR
Order 'ic amp limit cml ttl sig 16mlf - SY88343BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1473-6-ND.
IC AMP LIMIT CML TTL SIG 16ML - SY88315BLMG TR
Order 'ic amp limit cml ttl sig 16ml - SY88315BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1472-1-ND.
IC AMP LIMIT CML TTL SIG 16ML - SY88315BLMG TR
Order 'ic amp limit cml ttl sig 16ml - SY88315BLMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1472-2-ND.
IC AMP LIMIT CML TTL LOS 16MLF - SY88403BLMG TR
Order 'ic amp limit cml ttl los 16mlf - SY88403BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1474-1-ND.
IC AMP LIMIT CML TTL LOS 16MLF - SY88403BLMG TR
Order 'ic amp limit cml ttl los 16mlf - SY88403BLMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1474-2-ND.
IC AMP LIMIT CML TTL SIG 16ML - SY88315BLMG TR
Order 'ic amp limit cml ttl sig 16ml - SY88315BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1472-6-ND.
IC AMP LIMIT CML TTL LOS 16MLF - SY88403BLMG TR
Order 'ic amp limit cml ttl los 16mlf - SY88403BLMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1474-6-ND.
IC AMP LIMIT CML TTL LOS 16MLF - SY88773VMG
Order 'ic amp limit cml ttl los 16mlf - SY88773VMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1409-ND.
IC AMP LIMIT CML TTL SD 16MLF - SY88843VMG
Order 'ic amp limit cml ttl sd 16mlf - SY88843VMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1411-ND.
IC AMP LIMIT PECL TTL SIG 10MSOP - SY88933VKG TR
Order 'ic amp limit pecl ttl sig 10msop - SY88933VKG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1412-1-ND.
IC AMP LIMIT PECL TTL SIG 10MSOP - SY88933VKG TR
Order 'ic amp limit pecl ttl sig 10msop - SY88933VKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1412-2-ND.
IC AMP LIMIT CML TTL LOS 16MLF - SY88973VMG
Order 'ic amp limit cml ttl los 16mlf - SY88973VMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1414-ND.
IC AMP LIMIT PECL TTL SIG 10M - SY88149CLKG TR
Order 'ic amp limit pecl ttl sig 10m - SY88149CLKG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1471-2-ND.
Send this link via E-Mail
Help With This Screen