RECEIVER 6.4GBPS W/EQUALIZATION - SY58627LMG TR
| Digi-Key Part Number | 576-1470-1-ND |
1 25 100 250 500 |
15.21000 13.69520 12.14290 11.64076 11.41250 |
Extended Price
15.21 342.38 1214.29 2910.19 5706.25 |
| Manufacturer Part Number | SY58627LMG TR | |||
| Description | RECEIVER 6.4GBPS W/EQUALIZATION | |||
| Quantity Available | 985 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SY58627LMG TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/1 |
| Type | Receiver |
| Voltage - Supply | 3 V ~ 3.6 V |
| Package / Case | 32-MLF® |
| Packaging | Cut Tape (CT) |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SY58627LMG TR SY58627LMG TR 576 1470 1 ND 57614701ND 576-1470-1 |
SY58627LMG TR Specification Sheet
RECEIVER 6.4GBPS W/EQUALIZATION - SY58627LMG TR (576-1470-1-ND)
Related parts :RECEIVER 6.4GBPS W/EQUALIZATION - SY58627LMG TR
Order 'receiver 6.4gbps w/equalization - SY58627LMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1470-1-ND.
RECEIVER 6.4GBPS W/EQUALIZATION - SY58627LMG TR
Order 'receiver 6.4gbps w/equalization - SY58627LMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1470-6-ND.
RECEIVER 6.4GBPS W/EQUALIZATION - SY58627LMG TR
Order 'receiver 6.4gbps w/equalization - SY58627LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1470-2-ND.
RECEIVER BUFFER 6.4GBPS 32-MLF - SY58627LMG TR
Order 'receiver buffer 6.4gbps 32-mlf - SY58627LMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58627LMG TR-ND.
IC RECEIVER/BUFFER 1GHZ 8-MLF - SY89206VMG TR
Order 'ic receiver/buffer 1ghz 8-mlf - SY89206VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2945-1-ND.
IC RECEIVER/BUFFER 1GHZ 8-MLF - SY89206VMG TR
Order 'ic receiver/buffer 1ghz 8-mlf - SY89206VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2945-6-ND.
IC REG ULDO DUAL 300MA 6-MLF - MIC5335-2.8/1.5YMT TR
Order 'ic reg uldo dual 300ma 6-mlf - MIC5335-2.8/1.5YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1611-1-ND.
IC REG ULDO DUAL 300MA 6-MLF - MIC5335-2.8/1.5YMT TR
Order 'ic reg uldo dual 300ma 6-mlf - MIC5335-2.8/1.5YMT TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1611-6-ND.
IC RECEIVER QUAD DIFF 20SOIC - SY100EL17VZG TR
Order 'ic receiver quad diff 20soic - SY100EL17VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1352-1-ND.
IC RECEIVER DIFF PECL/ECL 8-MLF - SY89307VMG TR
Order 'ic receiver diff pecl/ecl 8-mlf - SY89307VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2950-1-ND.
IC RECEIVER QUAD DIFF 20SOIC - SY100EL17VZG TR
Order 'ic receiver quad diff 20soic - SY100EL17VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1352-6-ND.
IC RECEIVER DIFF PECL/ECL 8-MLF - SY89307VMG TR
Order 'ic receiver diff pecl/ecl 8-mlf - SY89307VMG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2950-6-ND.
IC TXRX PHY 10/100 2.5V 48SSOP - KSZ8721B TR
Order 'ic txrx phy 10/100 2.5v 48ssop - KSZ8721B TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1026-1-ND.
IC TXRX PHY 10/100 3.3V 48LQFP - KSZ8721BL TR
Order 'ic txrx phy 10/100 3.3v 48lqfp - KSZ8721BL TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1028-1-ND.
IC TXRX PHY 10/100 3.3V 48SSOP - KSZ8721SL TR
Order 'ic txrx phy 10/100 3.3v 48ssop - KSZ8721SL TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1031-1-ND.
Send this link via E-Mail
Help With This Screen