IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM TR - Integrated Circuits (ICs)
Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5 V ~ 12 V MIC5891YWM TR
| Digi-Key Part Number | 576-1311-1-ND |
1 25 100 250 500 |
2.43000 1.94000 1.45500 1.35800 1.30950 |
Extended Price
2.43 48.50 145.50 339.50 654.75 |
| Manufacturer Part Number | MIC5891YWM TR | |||
| Description | IC DRVR LATCH 8BIT SER IN 16SOIC | |||
| Quantity Available | 1970 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MIC5891YWM TR |
| Vendor | Micrel Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 8/0 |
| Type | Driver |
| Voltage - Supply | 5 V ~ 12 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Protocol | - |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MIC5891YWM TR MIC5891YWM TR 576 1311 1 ND 57613111ND 576-1311-1 |
MIC5891YWM TR Specification Sheet
IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM TR (576-1311-1-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5 V ~ 12 V MIC5891YWM TRIC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1311-1-ND.
IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1311-6-ND.
IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1311-2-ND.
IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891BWM TR
Order 'ic drvr latch 8bit ser in 16soic - MIC5891BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5891BWM TR-ND.
IC DRVR LATCH 8BIT SER IN 18SOIC - MIC5841YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1308-1-ND.
IC DRVR LATCH 8BIT SER IN 18SOIC - MIC5841YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841YWM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1308-6-ND.
IC DRVR LATCH 8BIT SER IN 16SOIC - MIC5891YWM
Order 'ic drvr latch 8bit ser in 16soic - MIC5891YWM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2403-ND.
IC DRVR LATCH 8BIT SER IN 18SOIC - MIC5841YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1308-2-ND.
IC DRVR LATCH 8BIT SER IN 20PLCC - MIC5841BV TR
Order 'ic drvr latch 8bit ser in 20plcc - MIC5841BV TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5841BV TR-ND.
IC DRVR LATCH 8BIT SER IN 18SOIC - MIC5841BWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5841BWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5841BWM TR-ND.
IC DRVR LATCH 8BIT SER IN 20PLCC - MIC5841YV TR
Order 'ic drvr latch 8bit ser in 20plcc - MIC5841YV TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5841YV TR-ND.
IC DRVR LATCH 8BIT SER IN 20PLCC - MIC5842BV TR
Order 'ic drvr latch 8bit ser in 20plcc - MIC5842BV TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5842BV TR-ND.
IC DRVR LATCH 8BIT SER IN 20PLCC - MIC5842YV TR
Order 'ic drvr latch 8bit ser in 20plcc - MIC5842YV TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5842YV TR-ND.
IC DRVR LATCH 8BIT SER IN 18SOIC - MIC5842YWM TR
Order 'ic drvr latch 8bit ser in 18soic - MIC5842YWM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5842YWM TR-ND.
IC DRVR LATCH 8BIT SER IN 20PLCC - MIC58P42BV TR
Order 'ic drvr latch 8bit ser in 20plcc - MIC58P42BV TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC58P42BV TR-ND.
Options for Micrel Inc (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 5 V ~ 12 V MIC5891YWM TR
Send this link via E-Mail
Help With This Screen
