IC UART QUAD W/FIFO 80-LQFP - SC28L194A1BE
| Digi-Key Part Number | 568-1209-ND |
1 25 100 250 500 1000 5000 |
19.69000 18.37680 17.06420 16.73604 16.40788 16.21098 15.75156 |
Extended Price
19.69 459.42 1706.42 4184.01 8203.94 16210.98 78757.80 |
| Manufacturer Part Number | SC28L194A1BE | |||
| Description | IC UART QUAD W/FIFO 80-LQFP | |||
| Quantity Available | 469 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SC28L194A1BE |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 4 |
| Voltage | 3V ~ 5.5V |
| Package / Case | 80-LQFP |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SC28L194A1BE SC28L194A1BE 568 1209 ND 5681209ND 568-1209 |
SC28L194A1BE Specification Sheet
IC UART QUAD W/FIFO 80-LQFP - SC28L194A1BE (568-1209-ND)
Related parts:IC UART QUAD W/FIFO 80-LQFP - SC28L194A1BE
Order 'ic uart quad w/fifo 80-lqfp - SC28L194A1BE' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1209-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C754BIB80
Order 'ic uart quad w/fifo 80-lqfp - SC16C754BIB80' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1207-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C554BIB80-T
Order 'ic uart quad w/fifo 80-lqfp - SC16C554BIB80-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2042-1-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C554BIB80-T
Order 'ic uart quad w/fifo 80-lqfp - SC16C554BIB80-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2042-2-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C554IB80-S
Order 'ic uart quad w/fifo 80-lqfp - SC16C554IB80-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3271-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C754IB80-S
Order 'ic uart quad w/fifo 80-lqfp - SC16C754IB80-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3292-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C754IB80
Order 'ic uart quad w/fifo 80-lqfp - SC16C754IB80' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC16C754IB80-ND.
IC UART QUAD W/FIFO 80-LQFP - SC16C754IB80-T
Order 'ic uart quad w/fifo 80-lqfp - SC16C754IB80-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SC16C754IB80-T-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C554IB64
Order 'ic uart quad w/fifo 64-lqfp - SC16C554IB64' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1321-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C554BIB64-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C554BIB64-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2041-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C654DBIB64-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C654DBIB64-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2048-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C554BIBM-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C554BIBM-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3267-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C554DBIB64-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C554DBIB64-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3270-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C654BIBM-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C654BIBM-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3278-ND.
IC UART QUAD W/FIFO 64-LQFP - SC16C654DIB64-S
Order 'ic uart quad w/fifo 64-lqfp - SC16C654DIB64-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3281-ND.
Send this link via E-Mail
Help With This Screen