IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-9595-2-ND |
2000 6000 10000 24000 |
.71500 .68800 .67400 .66000 |
Extended Price
1430.00 4128.00 6740.00 15840.00 |
| Manufacturer Part Number | MAX3221IDBR | |||
| Description | IC DRVR/RCVR RS-232 1-CH 16-SSOP | |||
| Quantity Available | 16000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3221IDBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3221IDBR MAX3221IDBR 296 9595 2 ND 29695952ND 296-9595-2 |
MAX3221IDBR Specification Sheet
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR (296-9595-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9595-1-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9595-2-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221IDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9595-6-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9593-1-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9593-2-ND.
IC DRVR/RCVR RS-232 1-CH 16-SSOP - MAX3221CDBR
Order 'ic drvr/rcvr rs-232 1-ch 16-ssop - MAX3221CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9593-6-ND.
IC DRVR/RCVR RS-232 1-CH 16TSSOP - MAX3221CPWR
Order 'ic drvr/rcvr rs-232 1-ch 16tssop - MAX3221CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9594-1-ND.
IC DRVR/RCVR RS-232 1-CH 16TSSOP - MAX3221CPWR
Order 'ic drvr/rcvr rs-232 1-ch 16tssop - MAX3221CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9594-2-ND.
IC DRVR/RCVR RS-232 1-CH 16TSSOP - MAX3221IPWR
Order 'ic drvr/rcvr rs-232 1-ch 16tssop - MAX3221IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9596-1-ND.
IC DRVR/RCVR RS-232 1-CH 16TSSOP - MAX3221IPWR
Order 'ic drvr/rcvr rs-232 1-ch 16tssop - MAX3221IPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9596-2-ND.
IC DRVR/RCVR RS-232 1-CH 16TSSOP - MAX3221IPWR
Order 'ic drvr/rcvr rs-232 1-ch 16tssop - MAX3221IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9596-6-ND.
IC LINE DRVR/RCVR 1-CH 16-SSOP - SN65C3221DBR
Order 'ic line drvr/rcvr 1-ch 16-ssop - SN65C3221DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13116-1-ND.
IC LINE DRVR/RCVR 1-CH 16-SSOP - SN65C3221DBR
Order 'ic line drvr/rcvr 1-ch 16-ssop - SN65C3221DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13116-2-ND.
IC LINE DRVR/RCVR 1-CH 16-SSOP - SN65C3221DBR
Order 'ic line drvr/rcvr 1-ch 16-ssop - SN65C3221DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13116-6-ND.
IC RS232 DRVR/RCVR 1-CH 16-SSOP - SN75C3221DBR
Order 'ic rs232 drvr/rcvr 1-ch 16-ssop - SN75C3221DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13322-1-ND.
Send this link via E-Mail
Help With This Screen