IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWR - Integrated Circuits (ICs)
Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 5.5 V MAX3243CPWR
| Digi-Key Part Number | 296-6943-6-ND |
1 25 100 250 500 |
1.38000 1.10000 .82500 .77000 .74250 |
Extended Price
1.38 27.50 82.50 192.50 371.25 |
| Manufacturer Part Number | MAX3243CPWR | |||
| Description | IC RS232 MLTCH DRVR/RCVR 28TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3243CPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Digi-Reel® |
| Protocol | RS232 |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3243CPWR MAX3243CPWR 296 6943 6 ND 29669436ND 296-6943-6 |
MAX3243CPWR Specification Sheet
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWR (296-6943-6-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 5.5 V MAX3243CPWRIC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWR
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6943-1-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWR
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6943-6-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243IPWR
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6946-1-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243IPWR
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243IPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6946-6-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWR
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243CPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6943-2-ND.
IC RS232 MULTCH DRVR/RCVR 28SSOP - MAX3243CDBR
Order 'ic rs232 multch drvr/rcvr 28ssop - MAX3243CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6941-1-ND.
IC RS232 MULTCH DRVR/RCVR 28SSOP - MAX3243CDBR
Order 'ic rs232 multch drvr/rcvr 28ssop - MAX3243CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6941-6-ND.
IC RS232 MULTCH DRVR/RCVR 28SOIC - MAX3243CDWR
Order 'ic rs232 multch drvr/rcvr 28soic - MAX3243CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6942-1-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPW
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243CPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6943-5-ND.
IC RS232 MULTCH DRVR/RCVR 28SSOP - MAX3243IDBR
Order 'ic rs232 multch drvr/rcvr 28ssop - MAX3243IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6944-1-ND.
IC RS232 MULTCH DRVR/RCVR 28SOIC - MAX3243IDWR
Order 'ic rs232 multch drvr/rcvr 28soic - MAX3243IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6945-1-ND.
IC RS232 MLTCH DRVR/RCVR 28TSSOP - MAX3243CPWE4
Order 'ic rs232 mltch drvr/rcvr 28tssop - MAX3243CPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3243CPWE4-ND.
IC RS232 MULTCH DRVR/RCVR 28SOIC - MAX3243CDWR
Order 'ic rs232 multch drvr/rcvr 28soic - MAX3243CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6942-6-ND.
IC RS232 MULTCH DRVR/RCVR 28SSOP - MAX3243IDBR
Order 'ic rs232 multch drvr/rcvr 28ssop - MAX3243IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6944-6-ND.
IC RS232 MULTCH DRVR/RCVR 28SOIC - MAX3243IDWR
Order 'ic rs232 multch drvr/rcvr 28soic - MAX3243IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6945-6-ND.
Options for Texas Instruments (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Digi-Reel® 3 V ~ 5.5 V MAX3243CPWR
Send this link via E-Mail
Help With This Screen
