IC HIGH DIFF LINE DRIVER SOT23-5 - SN65LVDS1DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6919-2-ND |
3000 6000 12000 24000 |
.50700 .49700 .48800 .47800 |
Extended Price
1521.00 2982.00 5856.00 11472.00 |
| Manufacturer Part Number | SN65LVDS1DBVR | |||
| Description | IC HIGH DIFF LINE DRIVER SOT23-5 | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDS1DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Driver |
| Voltage - Supply | 2.4 V ~ 3.6 V |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Protocol | RS644 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDS1DBVR SN65LVDS1DBVR 296 6919 2 ND 29669192ND 296-6919-2 |
SN65LVDS1DBVR Specification Sheet
IC HIGH DIFF LINE DRIVER SOT23-5 - SN65LVDS1DBVR (296-6919-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC HIGH DIFF LINE DRIVER SOT23-5 - SN65LVDS1DBVR
Order 'ic high diff line driver sot23-5 - SN65LVDS1DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6919-1-ND.
IC HIGH DIFF LINE DRIVER SOT23-5 - SN65LVDS1DBVR
Order 'ic high diff line driver sot23-5 - SN65LVDS1DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6919-2-ND.
IC HIGH DIFF LINE DRIVER SOT23-5 - SN65LVDS1DBVR
Order 'ic high diff line driver sot23-5 - SN65LVDS1DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6919-6-ND.
IC HIGH DIFF LINE DRIVER 8-MSOP - SN65LVDM179DGK
Order 'ic high diff line driver 8-msop - SN65LVDM179DGK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6904-5-ND.
IC HIGH DIFF LINE DRIVER 16-SOIC - SN65LVDM31D
Order 'ic high diff line driver 16-soic - SN65LVDM31D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6905-5-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75113NSRE4
Order 'ic dual diff line driver 16-so - SN75113NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75113NSRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114DR
Order 'ic dual diff line driver 16-soic - SN75114DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114DR-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114DRE4
Order 'ic dual diff line driver 16-soic - SN75114DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114DRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75115DR
Order 'ic dual diff line driver 16-soic - SN75115DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DR-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75115DRE4
Order 'ic dual diff line driver 16-soic - SN75115DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75115NSR
Order 'ic dual diff line driver 16-so - SN75115NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115NSR-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75115NSRE4
Order 'ic dual diff line driver 16-so - SN75115NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115NSRE4-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DR
Order 'ic dual diff line driver 8-soic - SN75158DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DR-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DRE4
Order 'ic dual diff line driver 8-soic - SN75158DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DRE4-ND.
IC DUAL DIFF LINE DRIVER 8-SOP - SN75158PSRE4
Order 'ic dual diff line driver 8-sop - SN75158PSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158PSRE4-ND.
Send this link via E-Mail
Help With This Screen