IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6897-2-ND |
2500 10000 |
2.64600 2.57300 |
Extended Price
6615.00 25730.00 |
| Manufacturer Part Number | SN65LVDT32BDR | |||
| Description | IC QUAD LVDS RECEIVER 16-SOIC | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65LVDT32BDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | * |
| Type | * |
| Voltage - Supply | * |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65LVDT32BDR SN65LVDT32BDR 296 6897 2 ND 29668972ND 296-6897-2 |
SN65LVDT32BDR Specification Sheet
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR (296-6897-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6897-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6897-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6897-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6898-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6898-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDT3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDT3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6898-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6923-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6923-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS32BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS32BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6923-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6925-1-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6925-2-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SN65LVDS3486BDR
Order 'ic quad lvds receiver 16-soic - SN65LVDS3486BDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6925-6-ND.
IC QUAD LVDS RECEIVER 16-SOIC - SNLVDT3486BDRG4
Order 'ic quad lvds receiver 16-soic - SNLVDT3486BDRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SNLVDT3486BDRG4-ND.
IC QUAD DIFF RECEIVER 16-SOIC - SN65LVDS3486D
Order 'ic quad diff receiver 16-soic - SN65LVDS3486D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1427-5-ND.
IC QUAD DIFF RECEIVER 16-SOIC - SN65LVDS32AD
Order 'ic quad diff receiver 16-soic - SN65LVDS32AD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2351-5-ND.
Send this link via E-Mail
Help With This Screen