IC QUAD DIFF LINE REC 16-DIP - SN75LBC173N - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V SN75LBC173N
| Digi-Key Part Number | 296-6868-5-ND |
1 25 100 250 500 1000 5000 |
2.27000 1.81800 1.41400 1.34332 1.31300 1.28775 1.26250 |
Extended Price
2.27 45.45 141.40 335.83 656.50 1287.75 6312.50 |
| Manufacturer Part Number | SN75LBC173N | |||
| Description | IC QUAD DIFF LINE REC 16-DIP | |||
| Quantity Available | 131 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN75LBC173N |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 0/4 |
| Type | Line Receiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS422, RS423, RS485 |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN75LBC173N SN75LBC173N 296 6868 5 ND 29668685ND 296-6868-5 |
SN75LBC173N Specification Sheet
IC QUAD DIFF LINE REC 16-DIP - SN75LBC173N (296-6868-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V SN75LBC173NIC QUAD DIFF LINE REC 16-DIP - SN75LBC173N
Order 'ic quad diff line rec 16-dip - SN75LBC173N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6868-5-ND.
IC QUAD DIFF LINE REC 16-DIP - SN75154N
Order 'ic quad diff line rec 16-dip - SN75154N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6833-5-ND.
IC QUAD DIFF LINE REC 16-DIP - SN75173N
Order 'ic quad diff line rec 16-dip - SN75173N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6854-5-ND.
IC QUAD DIFF LINE REC 16-DIP - SN75LBC175N
Order 'ic quad diff line rec 16-dip - SN75LBC175N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6872-5-ND.
IC QUAD DIFF LINE REC 16-DIP - SN75LBC173NE4
Order 'ic quad diff line rec 16-dip - SN75LBC173NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75LBC173NE4-ND.
IC QUAD DIFF LINE REC 16-DIP - MC3486N
Order 'ic quad diff line rec 16-dip - MC3486N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7038-5-ND.
IC QUAD DIFF LINE RCVR 16-DIP - SN75ALS199N
Order 'ic quad diff line rcvr 16-dip - SN75ALS199N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11829-5-ND.
IC QUAD DIFF LINE RCVR 16-DIP - AM26LS32AIN
Order 'ic quad diff line rcvr 16-dip - AM26LS32AIN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13066-5-ND.
IC QUAD DIFF LINE DRIVER 16-DIP - AM26LS31CN
Order 'ic quad diff line driver 16-dip - AM26LS31CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1374-5-ND.
IC QUAD DIFF LINE RCVR 16-DIP - AM26LS32ACN
Order 'ic quad diff line rcvr 16-dip - AM26LS32ACN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1376-5-ND.
IC QUAD DIFF LINE DRIVER 16-DIP - MC3487N
Order 'ic quad diff line driver 16-dip - MC3487N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1408-5-ND.
IC QUAD DIFF LINE DRVR 16-DIP - SN75ALS192N
Order 'ic quad diff line drvr 16-dip - SN75ALS192N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15071-5-ND.
IC QUAD DIFF LINE DRIVER 16-DIP - SN75174N
Order 'ic quad diff line driver 16-dip - SN75174N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1735-5-ND.
IC QUAD DIFF LINE RCVR 16-DIP - AM26C32CN
Order 'ic quad diff line rcvr 16-dip - AM26C32CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6787-5-ND.
IC QUAD DIFF LINE RCVR 16-DIP - AM26C32IN
Order 'ic quad diff line rcvr 16-dip - AM26C32IN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6789-5-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tube 4.75 V ~ 5.25 V SN75LBC173N
Send this link via E-Mail
Help With This Screen
