CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA - Capacitors
| Digi-Key Part Number | P11689-ND |
1 10 50 200 600 1000 2600 5000 |
9.34000 8.04700 7.07380 5.56360 5.22582 5.01718 4.91783 4.81848 |
Extended Price
9.34 80.47 353.69 1112.72 3135.49 5017.18 12786.36 24092.40 |
| Manufacturer Part Number | EET-ED2W471EA | |||
| Description | CAP 470UF 450V ELECT TS-ED | |||
| Quantity Available | 895 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EET-ED2W471EA |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | 282.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.969" H (35.00mm x 50.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 450V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EET ED2W471EA EETED2W471EA P11689 ND P11689ND P11689 |
EET-ED2W471EA Specification Sheet
CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA (P11689-ND) - Capacitors
Related parts Capacitors :CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA
Order 'cap 470uf 450v elect ts-ed - EET-ED2W471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11689-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
Order 'cap 470uf 35v elect fc radial - EEU-FC1V471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 470UF 100V ELECT NHG RADIAL - ECA-2AHG471
Order 'cap 470uf 100v elect nhg radial - ECA-2AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5850-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
Order 'cap 470uf 63v elect fk smd - EEV-FK1J471M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3485TR-ND.
CAP 1000UF 400V ELECT TUP SERIES - ECE-T2GP102FA
Order 'cap 1000uf 400v elect tup series - ECE-T2GP102FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10064-ND.
CAP 680UF 100V ELECT FC RADIAL - EEU-FC2A681
Order 'cap 680uf 100v elect fc radial - EEU-FC2A681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10875-ND.
CAP 3300UF 25V ELECT NHG RADIAL - ECA-1EHG332
Order 'cap 3300uf 25v elect nhg radial - ECA-1EHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5546-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q
Order 'cap 680uf 35v elect fk smd - EEV-FK1V681Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3465TR-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
Order 'cap 470uf 2v spec polymer smd - EEF-SE0D471R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.
Send this link via E-Mail
Help With This Screen
