IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31CD
| Digi-Key Part Number | 296-6781-5-ND |
1 25 100 250 500 1000 5000 |
.86000 .64520 .48380 .35692 .30100 .28595 .27413 |
Extended Price
0.86 16.13 48.38 89.23 150.50 285.95 1370.65 |
| Manufacturer Part Number | AM26C31CD | |||
| Description | IC QUAD DIFF LINE DRVR 16-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AM26C31CD |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AM26C31CD AM26C31CD 296 6781 5 ND 29667815ND 296-6781-5 |
AM26C31CD Specification Sheet
IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31CD (296-6781-5-ND)
Related parts:IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31CD
Order 'ic quad diff line drvr 16-soic - AM26C31CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6781-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31QD
Order 'ic quad diff line drvr 16-soic - AM26C31QD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13867-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LVDS3487DR
Order 'ic quad diff line drvr 16-soic - SN65LVDS3487DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1428-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LVDS3487D
Order 'ic quad diff line drvr 16-soic - SN65LVDS3487D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1428-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - MC3487DR
Order 'ic quad diff line drvr 16-soic - MC3487DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14625-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14968-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS192DR
Order 'ic quad diff line drvr 16-soic - SN75ALS192DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14968-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-1-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14969-2-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN75ALS194DR
Order 'ic quad diff line drvr 16-soic - SN75ALS194DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14969-6-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC172A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC172A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15174-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - SN65LBC174A16DW
Order 'ic quad diff line drvr 16-soic - SN65LBC174A16DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15175-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26C31ID
Order 'ic quad diff line drvr 16-soic - AM26C31ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6784-5-ND.
IC QUAD DIFF LINE DRVR 16-SOIC - AM26LV31CD
Order 'ic quad diff line drvr 16-soic - AM26LV31CD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6793-5-ND.
Send this link via E-Mail
Help With This Screen