IC QUAD UART W/FIFO 80-LQFP - TL16C554APN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6588-5-ND |
1 25 100 250 500 1000 5000 |
9.40000 7.52000 6.34500 6.11000 5.96900 5.87500 5.73400 |
Extended Price
9.40 188.00 634.50 1527.50 2984.50 5875.00 28670.00 |
| Manufacturer Part Number | TL16C554APN | |||
| Description | IC QUAD UART W/FIFO 80-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL16C554APN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 4 |
| Voltage | 5V, 3.3V |
| Package / Case | 80-LQFP |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tube |
| Drawing Number | 296; 4040135; PN; 80 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL16C554APN TL16C554APN 296 6588 5 ND 29665885ND 296-6588-5 |
TL16C554APN Specification Sheet
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN (296-6588-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC XA MCU 16BIT 32K OTP 80-LQFP - PXAS30KBBE,557
Order 'ic xa mcu 16bit 32k otp 80-lqfp - PXAS30KBBE,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1303-ND.
IC ADC 12BIT 8CH 70MSPS 80-HTQFP - ADS5273IPFP
Order 'ic adc 12bit 8ch 70msps 80-htqfp - ADS5273IPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18606-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC MCU 32K FLASH 8MHZ 80-QFP - MC68HC912B32CFU8
Order 'ic mcu 32k flash 8mhz 80-qfp - MC68HC912B32CFU8' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC912B32CFU8-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12DG128CPVE
Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12DG128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG128CPVE-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC OPAMP GP R-R 3MHZ QUAD 14SOIC - TLV2374IDR
Order 'ic opamp gp r-r 3mhz quad 14soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
Send this link via E-Mail
Help With This Screen
