IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
| Digi-Key Part Number | 296-2648-ND |
|
|
Extended Price
|
| Manufacturer Part Number | TL16C752BPT | |||
| Description | IC DUAL 3.3V UART 48-LQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL16C752BPT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 2 |
| Voltage | 3.3V |
| Package / Case | 48-LQFP |
| FIFO's | 64 Byte |
| Features | Programmable |
| Packaging | Tray |
| Drawing Number | 296; 4040052; PT; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL16C752BPT TL16C752BPT 296 2648 ND 2962648ND 296-2648 |
TL16C752BPT Specification Sheet
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT (296-2648-ND)
Related parts :IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC 14BIT 105MSPS 52-LQFP-PQ4 - AD6645ASQ-105
Order 'ic adc 14bit 105msps 52-lqfp-pq4 - AD6645ASQ-105' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD6645ASQ-105-ND.
IC DUAL 16-BIT D/A 28-DIP - DAC725JP
Order 'ic dual 16-bit d/a 28-dip - DAC725JP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC725JP-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC USB-TO-UART BRIDGE 28MLP - CP2102-GM
Order 'ic usb-to-uart bridge 28mlp - CP2102-GM' online from Digi-Key. Manufactured by Silicon Laboratories Inc. Digi-Key part number 336-1160-ND.
IC ECONORESET 3.3V 10% SOT-223 - DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1233AZ-10+-ND.
IC MICROMONITOR 3.3V 8-SOIC - DS1832S+
Order 'ic micromonitor 3.3v 8-soic - DS1832S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1832S+-ND.
IC DUAL DC/DC CONV 20-CDIP - 0722MG
Order 'ic dual dc/dc conv 20-cdip - 0722MG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 0722MG-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100CEE+
Order 'ic uart spi/micrwire comp 16qsop - MAX3100CEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100CEE+-ND.
IC UART SPI/MICRWIRE COMP 16QSOP - MAX3100EEE+
Order 'ic uart spi/micrwire comp 16qsop - MAX3100EEE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX3100EEE+-ND.
IC OPAMP GP R-R 3MHZ DUAL 8SOIC - TLV2372IDR
Order 'ic opamp gp r-r 3mhz dual 8soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
Send this link via E-Mail
Help With This Screen
