IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-21231-2-ND |
2000 6000 10000 24000 |
3.12400 3.06300 3.00100 2.94000 |
Extended Price
6248.00 18378.00 30010.00 70560.00 |
| Manufacturer Part Number | MAX3243MPWREP | |||
| Description | IC RS232 3V-5.5V DRVR 28-TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3243MPWREP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3243MPWREP MAX3243MPWREP 296 21231 2 ND 296212312ND 296-21231-2 |
MAX3243MPWREP Specification Sheet
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP (296-21231-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21231-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21231-2-ND.
IC TXRX RS-232 5V 0.1UF 28-TSSOP - ADM211EARUZ
Order 'ic txrx rs-232 5v 0.1uf 28-tssop - ADM211EARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211EARUZ-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19808-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-6-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19810-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19810-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19814-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19814-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19816-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19816-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWG4
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPWG4-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPW
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPW-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWRG4
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPWRG4-ND.
Send this link via E-Mail
Help With This Screen