IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9201PWPR
| Digi-Key Part Number | 296-21144-1-ND |
1 25 100 250 500 |
1.44000 1.20000 .96000 .72000 .67200 |
Extended Price
1.44 30.00 96.00 180.00 336.00 |
| Manufacturer Part Number | TPIC9201PWPR | |||
| Description | IC MCU PS/LOW-SIDE DVR 20-HTSSOP | |||
| Quantity Available | 1995 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPIC9201PWPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 20-TSSOP Exposed Pad, 20-eTSSOP, 20-HTSSOP |
| Mounting Type | Surface Mount |
| Type | Low Side |
| Voltage - Supply | 7 V ~ 18 V |
| On-State Resistance | - |
| Current - Output / Channel | 200mA |
| Current - Peak Output | 350mA |
| Packaging | Cut Tape (CT) |
| Input Type | Serial |
| Number of Outputs | 8 |
| Operating Temperature | -40°C ~ 125°C |
| Drawing Number | 296; 4073225; PWP; 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPIC9201PWPR TPIC9201PWPR 296 21144 1 ND 296211441ND 296-21144-1 |
TPIC9201PWPR Specification Sheet
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9201PWPR (296-21144-1-ND)
Related parts :IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9201PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9201PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21144-1-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9201PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9201PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21144-2-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9201PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9201PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21144-6-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21145-1-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21145-2-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWPR
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21145-6-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWP
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9202PWP-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWPG4
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9202PWPG4-ND.
IC MCU PS/LOW-SIDE DVR 20-HTSSOP - TPIC9202PWPRG4
Order 'ic mcu ps/low-side dvr 20-htssop - TPIC9202PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9202PWPRG4-ND.
IC MCU PS/LOW-SIDE DRVR 20HTSSOP - TPIC9201PWP
Order 'ic mcu ps/low-side drvr 20htssop - TPIC9201PWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9201PWP-ND.
IC MCU PS/LOW-SIDE DRVR 20HTSSOP - TPIC9201PWPG4
Order 'ic mcu ps/low-side drvr 20htssop - TPIC9201PWPG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9201PWPG4-ND.
IC MCU PS/LOW-SIDE DRVR 20HTSSOP - TPIC9201PWPRG4
Order 'ic mcu ps/low-side drvr 20htssop - TPIC9201PWPRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9201PWPRG4-ND.
IC MCU PS/LOW-SIDE DRIVER 20DIP - TPIC9201NE4
Order 'ic mcu ps/low-side driver 20dip - TPIC9201NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPIC9201NE4-ND.
IC DRIVER QUAD LOW SIDE SOIC-20 - L9333MD
Order 'ic driver quad low side soic-20 - L9333MD' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9333MD-ND.
IC DRIVER QUAD LOW SIDE SOIC-20 - L9338D
Order 'ic driver quad low side soic-20 - L9338D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number L9338D-ND.
Send this link via E-Mail
Help With This Screen
