BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N - Batteries
| Digi-Key Part Number | 271-2387-ND |
1 10 25 50 100 250 |
46.45000 43.54500 40.64200 38.61000 37.73900 36.28752 |
Extended Price
46.45 435.45 1016.05 1930.50 3773.90 9071.88 |
| Manufacturer Part Number | BVL240300003N | |||
| Description | BATTERY CHG UNIV 24VDC @ 300MA | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BVL240300003N |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Batteries |
| Battery Cell Size | 24V |
| Type | Lead Acid |
| Number of Cells | 1 |
| Charge Time | - |
| Voltage - Output | 24V |
| Charge Current | 300mA |
| Size / Dimension | 4.20" L x 2.60" W x 1.46" H (107mm x 66mm x 37mm) |
| Features | - |
| Power - Input | 8.82W |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BVL240300003N BVL240300003N 271 2387 ND 2712387ND 271-2387 |
BVL240300003N Specification Sheet
BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N (271-2387-ND) - Batteries
Related parts Batteries :BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N
Order 'battery chg univ 24vdc @ 300ma - BVL240300003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
Order 'battery chg 120vac 12vdc @ 300ma - 3VA1202507' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2378-ND.
BATTERY CHG UNIV 24VDC @ 600MA - BVL240600003N
Order 'battery chg univ 24vdc @ 600ma - BVL240600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2388-ND.
BATTERY CHG UNIV 24VDC @ 1.25A - BVW241250003A
Order 'battery chg univ 24vdc @ 1.25a - BVW241250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2391-ND.
BATTERY CHG UNIV 24VDC @ 1.25A - BVW241250003N
Order 'battery chg univ 24vdc @ 1.25a - BVW241250003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW241250003N-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003BK
Order 'battery chg univ 12vdc @ 500ma - BA500120500003BK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK
Order 'battery chg univ 12vdc @ 500ma - BA500120500003NK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
BATTERY CHG UNIV 6VDC @ 1A - BVL061000003N
Order 'battery chg univ 6vdc @ 1a - BVL061000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2383-ND.
BATTERY CHG UNIV 6VDC @ 2A - BVL062000003N
Order 'battery chg univ 6vdc @ 2a - BVL062000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2384-ND.
BATTERY CHG UNIV 12VDC @ 600MA - BVL120600003N
Order 'battery chg univ 12vdc @ 600ma - BVL120600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
Order 'battery chg univ 12vdc @ 1.2a - BVL121200003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
Order 'battery chg univ 6vdc @ 3.8a - BVW063800003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2389-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
Order 'battery chg univ 12vdc @ 2.25a - BVW122250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003N
Order 'battery chg univ 6vdc @ 3.8a - BVW063800003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW063800003N-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003N
Order 'battery chg univ 12vdc @ 2.25a - BVW122250003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW122250003N-ND.
Send this link via E-Mail
Help With This Screen
