IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19841-1-ND |
1 25 100 250 500 1000 |
1.75000 1.40000 1.05000 .98000 .94500 .91000 |
Extended Price
1.75 35.00 105.00 245.00 472.50 910.00 |
| Manufacturer Part Number | MAX3223EIDBR | |||
| Description | IC RS232 3V5.5V DRVR ESD 20-SSOP | |||
| Quantity Available | 1831 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3223EIDBR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-SSOP |
| Packaging | Cut Tape (CT) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3223EIDBR MAX3223EIDBR 296 19841 1 ND 296198411ND 296-19841-1 |
MAX3223EIDBR Specification Sheet
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR (296-19841-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223EIDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19841-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDBR
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223EIDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19841-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19838-1-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDBR
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19838-2-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223ECDB
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223ECDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223ECDB-ND.
IC RS232 3V5.5V DRVR ESD 20-SSOP - MAX3223EIDB
Order 'ic rs232 3v5.5v drvr esd 20-ssop - MAX3223EIDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223EIDB-ND.
IC 3-5.5V LINE DRVR/RCVR 20-SSOP - SN65C3222DBR
Order 'ic 3-5.5v line drvr/rcvr 20-ssop - SN65C3222DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15371-1-ND.
IC 3-5.5V LINE DRVR/RCVR 20-SSOP - SN65C3222DBR
Order 'ic 3-5.5v line drvr/rcvr 20-ssop - SN65C3222DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15371-2-ND.
IC 3-5.5V LINE DRVR/RCVR 20-SSOP - SN65C3222DBR
Order 'ic 3-5.5v line drvr/rcvr 20-ssop - SN65C3222DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15371-6-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SSOP - SN74LVTH540DBRE4
Order 'ic abt oct buff/drvr 3st 20-ssop - SN74LVTH540DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH540DBRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SSOP - SN74LVTH541DBRE4
Order 'ic abt oct buff/drvr 3st 20-ssop - SN74LVTH541DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH541DBRE4-ND.
IC ABT OCT BUFF/DRVR 3ST 20-SSOP - SN74LVTZ244DBRE4
Order 'ic abt oct buff/drvr 3st 20-ssop - SN74LVTZ244DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTZ244DBRE4-ND.
IC DAC QUAD +5V LP 10BIT 20-SSOP - MAX5250ACAP
Order 'ic dac quad +5v lp 10bit 20-ssop - MAX5250ACAP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5250ACAP-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDBR
Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19818-1-ND.
IC RS232 3V-5.5V DRVR 20-SSOP - MAX3222ECDBR
Order 'ic rs232 3v-5.5v drvr 20-ssop - MAX3222ECDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19818-2-ND.
Send this link via E-Mail
Help With This Screen