IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19836-1-ND |
1 25 100 250 500 |
1.50000 1.20000 .90000 .84000 .81000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 |
| Manufacturer Part Number | MAX213CDWR | |||
| Description | IC RS232 5V DRVR 15KVESD 28-SOIC | |||
| Quantity Available | 125 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX213CDWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 4/5 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Protocol | RS232 |
| Drawing Number | 296; 4040000-6; DW; 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 32mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX213CDWR MAX213CDWR 296 19836 1 ND 296198361ND 296-19836-1 |
MAX213CDWR Specification Sheet
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR (296-19836-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19836-1-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19836-2-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19836-6-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19837-1-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19837-2-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDW
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDW-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDW
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDW-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWG4
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDWG4-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213CDWRG4
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213CDWRG4-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWG4
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDWG4-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWRG4
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX213IDWRG4-ND.
IC RS232 5V DRVR 15KVESD 28-SOIC - MAX213IDWR
Order 'ic rs232 5v drvr 15kvesd 28-soic - MAX213IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19837-6-ND.
IC RS232 5V DRVR 15KVESD 28-SSOP - MAX213CDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19834-1-ND.
IC RS232 5V DRVR 15KVESD 28-SSOP - MAX213CDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19834-2-ND.
IC RS232 5V DRVR 15KVESD 28-SSOP - MAX213IDBR
Order 'ic rs232 5v drvr 15kvesd 28-ssop - MAX213IDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19835-1-ND.
Send this link via E-Mail
Help With This Screen
