Keywords:





BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N - Batteries

Digi-Key Part Number 271-2386-ND
Price Break
1
10
25
50
100
250
Unit Price
46.45000
43.54500
40.64200
38.61000
37.73900
36.28752
Extended Price
46.45
435.45
1016.05
1930.50
3773.90
9071.88
Manufacturer Part NumberBVL121200003N
DescriptionBATTERY CHG UNIV 12VDC @ 1.2A
Quantity Available 216
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBVL121200003N
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryBatteries
Battery Cell Size12V
TypeLead Acid
Number of Cells1
Charge Time-
Voltage - Output12V
Charge Current1.2A
Size / Dimension4.20" L x 2.60" W x 1.46" H (107mm x 66mm x 37mm)
Features-
Power - Input17.64W
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BVL121200003N
BVL121200003N
271 2386 ND
2712386ND
271-2386

BVL121200003N Specification Sheet

Image of BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N

BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N (271-2386-ND) - Batteries

Related parts Batteries :
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
 Order 'battery chg univ 12vdc @ 1.2a - BVL121200003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003BK
 Order 'battery chg univ 12vdc @ 500ma - BA500120500003BK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK
 Order 'battery chg univ 12vdc @ 500ma - BA500120500003NK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
BATTERY CHG UNIV 12VDC @ 600MA - BVL120600003N
 Order 'battery chg univ 12vdc @ 600ma - BVL120600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
 Order 'battery chg univ 12vdc @ 2.25a - BVW122250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003N
 Order 'battery chg univ 12vdc @ 2.25a - BVW122250003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW122250003N-ND.
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
 Order 'battery chg 120vac 12vdc @ 300ma - 3VA1202507' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2378-ND.
BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007
 Order 'battery chg 120vac 12vdc @ 500ma - 5VA1205007' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2380-ND.
BATTERY CHG UNIV 6VDC @ 1A - BVL061000003N
 Order 'battery chg univ 6vdc @ 1a - BVL061000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2383-ND.
BATTERY CHG UNIV 6VDC @ 2A - BVL062000003N
 Order 'battery chg univ 6vdc @ 2a - BVL062000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2384-ND.
BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N
 Order 'battery chg univ 24vdc @ 300ma - BVL240300003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
BATTERY CHG UNIV 24VDC @ 600MA - BVL240600003N
 Order 'battery chg univ 24vdc @ 600ma - BVL240600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2388-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
 Order 'battery chg univ 6vdc @ 3.8a - BVW063800003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2389-ND.
BATTERY CHG UNIV 24VDC @ 1.25A - BVW241250003A
 Order 'battery chg univ 24vdc @ 1.25a - BVW241250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2391-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003N
 Order 'battery chg univ 6vdc @ 3.8a - BVW063800003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW063800003N-ND.

Send this link via E-Mail
Help With This Screen

BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY CHG 120VAC 6VDC @ 600MA - 5VA0606007 Next: BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N