Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-19810-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.38000
1.10000
.82500
.77000
.74250
.71500
Extended Price
1.38
27.50
82.50
192.50
371.25
715.00
Manufacturer Part NumberMAX3243EIPWR
DescriptionIC RS232 3V-5.5V DRVR 28-TSSOP
Quantity Available 1988
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMAX3243EIPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers3/5
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case28-TSSOP
PackagingCut Tape (CT)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3243EIPWR
MAX3243EIPWR
296 19810 1 ND
296198101ND
296-19810-1

MAX3243EIPWR Specification Sheet

Image of IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR

IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR (296-19810-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19810-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19810-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19810-6-ND.
IC TXRX RS-232 5V 0.1UF 28-TSSOP - ADM211EARUZ
 Order 'ic txrx rs-232 5v 0.1uf 28-tssop - ADM211EARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211EARUZ-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19808-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-6-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19814-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19814-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19816-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19816-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21231-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21231-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWG4
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPWG4-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPW
 Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPW-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWE4 Next: IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR