IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19808-1-ND |
1 25 100 250 500 1000 |
1.38000 1.10000 .82500 .77000 .74250 .71500 |
Extended Price
1.38 27.50 82.50 192.50 371.25 715.00 |
| Manufacturer Part Number | MAX3243ECPWR | |||
| Description | IC RS232 3V-5.5V DRVR 28-TSSOP | |||
| Quantity Available | 1840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3243ECPWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 3/5 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 28-TSSOP |
| Packaging | Cut Tape (CT) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3243ECPWR MAX3243ECPWR 296 19808 1 ND 296198081ND 296-19808-1 |
MAX3243ECPWR Specification Sheet
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR (296-19808-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19808-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19808-6-ND.
IC TXRX RS-232 5V 0.1UF 28-TSSOP - ADM211EARUZ
Order 'ic txrx rs-232 5v 0.1uf 28-tssop - ADM211EARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM211EARUZ-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19810-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19810-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19814-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19814-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19816-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238EIPWR
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238EIPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19816-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21231-1-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3243MPWREP
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3243MPWREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21231-2-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWG4
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPWG4-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPW
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPW-ND.
IC RS232 3V-5.5V DRVR 28-TSSOP - MAX3238ECPWRG4
Order 'ic rs232 3v-5.5v drvr 28-tssop - MAX3238ECPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3238ECPWRG4-ND.
Send this link via E-Mail
Help With This Screen