Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 35mA 3 V ~ 3.6 V ONET4251PARGTR
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-19411-1-ND |
1 25 100 250 500 1000 |
5.06000 4.05000 3.15000 2.99252 2.92500 2.86875 |
Extended Price
5.06 101.25 315.00 748.13 1462.50 2868.75 |
| Manufacturer Part Number | ONET4251PARGTR | |||
| Description | IC OPAMP LIMIT DIFF 25KHZ 16QFN | |||
| Quantity Available | 1747 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ONET4251PARGTR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | Limiting |
| Number of Circuits | 2 |
| Package / Case | 16-QFN |
| Slew Rate | - |
| Gain Bandwidth Product | - |
| Current - Supply | 35mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 3.6 V |
| Output Type | Differential |
| -3db Bandwidth | 25kHz |
| Current - Input Bias | - |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | - |
| Drawing Number | 296; 4203495; RGT; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ONET4251PARGTR ONET4251PARGTR 296 19411 1 ND 296194111ND 296-19411-1 |
ONET4251PARGTR Specification Sheet
IC OPAMP LIMIT DIFF 25KHZ 16QFN - ONET4251PARGTR (296-19411-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 35mA 3 V ~ 3.6 V ONET4251PARGTRTexas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 35mA 3 V ~ 3.6 V ONET4251PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Digi-Reel® 35mA 3 V ~ 3.6 V ONET4251PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19411-6-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 35mA 3 V ~ 3.6 V ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Digi-Reel® 35mA 3 V ~ 3.6 V ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19279-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4251PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19411-2-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 50mA 2.9 V ~ 3.6 V ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-1-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Digi-Reel® 50mA 2.9 V ~ 3.6 V ONET4291PARGVR
Order 'ic opamp limit diff 4.5ghz 16qfn - ONET4291PARGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18691-6-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4201PARGTR
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19279-2-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4201PARGTRG4
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4201PARGTT
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4201PARGTTG4
Order 'ic opamp limit diff 25khz 16qfn - ONET4201PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4201PARGTTG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4251PARGTRG4
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTRG4-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4251PARGTT
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTT-ND.
Texas Instruments Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Tape & Reel (TR) 35mA 3 V ~ 3.6 V ONET4251PARGTTG4
Order 'ic opamp limit diff 25khz 16qfn - ONET4251PARGTTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ONET4251PARGTTG4-ND.
Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 50mA 2.95 V ~ 3.6 V ONET8501PBRGTT
Order 'ic opamp limiting 9ghz sgl 16qfn - ONET8501PBRGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23641-1-ND.
Options for Texas Instruments (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Limiting Cut Tape (CT) 35mA 3 V ~ 3.6 V ONET4251PARGTR
Send this link via E-Mail
Help With This Screen
