Keywords:





IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB - Integrated Circuits (ICs)

Digi-Key Part Number 296-17677-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.11000
2.48400
1.93200
1.83540
1.79400
1.75950
Extended Price
3.11
62.10
193.20
458.85
897.00
1759.50
Manufacturer Part NumberTL16C550DRHB
DescriptionIC ASYNC COMM ELEMENT 32-VQFN
Quantity Available 268
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTL16C550DRHB
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Channels1
Voltage2.5 V, 3.3 V, 5 V
Package / Case32-VQFN
FIFO's16 Byte
FeaturesFalse-start Bit Detection
PackagingTube
Drawing Number296; 4204326; RHB; 32
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL16C550DRHB
TL16C550DRHB
296 17677 ND
29617677ND
296-17677

TL16C550DRHB Specification Sheet

Image of IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB

IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB (296-17677-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB
 Order 'ic async comm element 32-vqfn - TL16C550DRHB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17677-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DIRHB
 Order 'ic async comm element 32-vqfn - TL16C550DIRHB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17676-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DIRHBG4
 Order 'ic async comm element 32-vqfn - TL16C550DIRHBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIRHBG4-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DIRHBR
 Order 'ic async comm element 32-vqfn - TL16C550DIRHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIRHBR-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DIRHBRG4
 Order 'ic async comm element 32-vqfn - TL16C550DIRHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIRHBRG4-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHBG4
 Order 'ic async comm element 32-vqfn - TL16C550DRHBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DRHBG4-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHBR
 Order 'ic async comm element 32-vqfn - TL16C550DRHBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DRHBR-ND.
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHBRG4
 Order 'ic async comm element 32-vqfn - TL16C550DRHBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DRHBRG4-ND.
IC MODULATOR DELTA-SIGMA 32-VQFN - ADS1204IRHBT
 Order 'ic modulator delta-sigma 32-vqfn - ADS1204IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17187-1-ND.
IC MODULATOR DELTA-SIGMA 32-VQFN - ADS1204IRHBT
 Order 'ic modulator delta-sigma 32-vqfn - ADS1204IRHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17187-2-ND.
IC MODULATOR DELTA-SIGMA 32-VQFN - ADS1204IRHBT
 Order 'ic modulator delta-sigma 32-vqfn - ADS1204IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17187-6-ND.
IC CODEC STEREO AUDIO 32-VQFN - TLV320AIC31IRHBT
 Order 'ic codec stereo audio 32-vqfn - TLV320AIC31IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19422-1-ND.
IC CODEC STEREO AUDIO 32-VQFN - TLV320AIC31IRHBT
 Order 'ic codec stereo audio 32-vqfn - TLV320AIC31IRHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19422-2-ND.
IC STEREO AUDIO CODEC 32-VQFN - TLV320AIC32IRHBT
 Order 'ic stereo audio codec 32-vqfn - TLV320AIC32IRHBT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21123-1-ND.
IC STEREO AUDIO CODEC 32-VQFN - TLV320AIC32IRHBT
 Order 'ic stereo audio codec 32-vqfn - TLV320AIC32IRHBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21123-2-ND.

Send this link via E-Mail
Help With This Screen

IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DIRHBRG4 Next: IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHBG4
IC ASYNC COMM ELEMENT 32-VQFN - TL16C550DRHB