IC DUAL DIFF LINE DRIVER 20-HSOP - THS6012IDWP
| Digi-Key Part Number | 296-1767-5-ND |
1 25 100 250 500 1000 5000 |
5.80000 4.64000 3.91500 3.77000 3.68300 3.62500 3.53800 |
Extended Price
5.80 116.00 391.50 942.50 1841.50 3625.00 17690.00 |
| Manufacturer Part Number | THS6012IDWP | |||
| Description | IC DUAL DIFF LINE DRIVER 20-HSOP | |||
| Quantity Available | 104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | THS6012IDWP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/0 |
| Type | Driver |
| Voltage - Supply | 4.5 V ~ 32 V |
| Package / Case | 20-HSOIC (7.5mm Width) |
| Packaging | Tube |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
THS6012IDWP THS6012IDWP 296 1767 5 ND 29617675ND 296-1767-5 |
THS6012IDWP Specification Sheet
IC DUAL DIFF LINE DRIVER 20-HSOP - THS6012IDWP (296-1767-5-ND)
Related parts:IC DUAL DIFF LINE DRIVER 20-HSOP - THS6012IDWP
Order 'ic dual diff line driver 20-hsop - THS6012IDWP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1767-5-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75113NSRE4
Order 'ic dual diff line driver 16-so - SN75113NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75113NSRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114DR
Order 'ic dual diff line driver 16-soic - SN75114DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114DR-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114DRE4
Order 'ic dual diff line driver 16-soic - SN75114DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114DRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75115DR
Order 'ic dual diff line driver 16-soic - SN75115DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DR-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75115DRE4
Order 'ic dual diff line driver 16-soic - SN75115DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75115NSR
Order 'ic dual diff line driver 16-so - SN75115NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115NSR-ND.
IC DUAL DIFF LINE DRIVER 16-SO - SN75115NSRE4
Order 'ic dual diff line driver 16-so - SN75115NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115NSRE4-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DR
Order 'ic dual diff line driver 8-soic - SN75158DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DR-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DRE4
Order 'ic dual diff line driver 8-soic - SN75158DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DRE4-ND.
IC DUAL DIFF LINE DRIVER 8-SOP - SN75158PSRE4
Order 'ic dual diff line driver 8-sop - SN75158PSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158PSRE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114D
Order 'ic dual diff line driver 16-soic - SN75114D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114D-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75114DE4
Order 'ic dual diff line driver 16-soic - SN75114DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75114DE4-ND.
IC DUAL DIFF LINE DRIVER 16-SOIC - SN75115DE4
Order 'ic dual diff line driver 16-soic - SN75115DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75115DE4-ND.
IC DUAL DIFF LINE DRIVER 8-SOIC - SN75158DE4
Order 'ic dual diff line driver 8-soic - SN75158DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75158DE4-ND.
Send this link via E-Mail
Help With This Screen