IC 1.0-2.5 GBPS TXRX 64-HTQFP - TLK2521IPAP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-15315-ND |
1 25 100 250 500 1000 5000 |
18.90000 17.64000 16.38000 16.06500 15.75000 15.56100 15.12000 |
Extended Price
18.90 441.00 1638.00 4016.25 7875.00 15561.00 75600.00 |
| Manufacturer Part Number | TLK2521IPAP | |||
| Description | IC 1.0-2.5 GBPS TXRX 64-HTQFP | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLK2521IPAP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 2.5V |
| Package / Case | 64-HTQFP |
| Packaging | Tube |
| Protocol | Gigabit Ethernet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TLK2521IPAP TLK2521IPAP 296 15315 ND 29615315ND 296-15315 |
TLK2521IPAP Specification Sheet
IC 1.0-2.5 GBPS TXRX 64-HTQFP - TLK2521IPAP (296-15315-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 1.0-2.5 GBPS TXRX 64-HTQFP - TLK2521IPAP
Order 'ic 1.0-2.5 gbps txrx 64-htqfp - TLK2521IPAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15315-ND.
IC CONV DUAL 12-BIT A/D 64-HTQFP - ADS2806Y/1K5
Order 'ic conv dual 12-bit a/d 64-htqfp - ADS2806Y/1K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS2806Y/1K5TR-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16292DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16292DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1534-1-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16292DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16292DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1534-2-ND.
IC 1-OF-2 DECODER/MUX 6-SON - SN74LVC1G19DRYR
Order 'ic 1-of-2 decoder/mux 6-son - SN74LVC1G19DRYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21547-1-ND.
IC 1-OF-2 DECODER/MUX 6-SON - SN74LVC1G19DRYR
Order 'ic 1-of-2 decoder/mux 6-son - SN74LVC1G19DRYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21547-2-ND.
IC 1-OF-2 FET MUX/DEMUX 56-TSSOP - SN74CBT16232DGGR
Order 'ic 1-of-2 fet mux/demux 56-tssop - SN74CBT16232DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6395-1-ND.
IC 1-OF-2 FET MUX/DEMUX 56-TSSOP - SN74CBT16232DGGR
Order 'ic 1-of-2 fet mux/demux 56-tssop - SN74CBT16232DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6395-2-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16232DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16232DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6396-1-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16232DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16232DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6396-2-ND.
IC 1-OF-2 FET MUX/DEMUX 56-TVSOP - SN74CBT16233DGVR
Order 'ic 1-of-2 fet mux/demux 56-tvsop - SN74CBT16233DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6397-1-ND.
IC 1-OF-2 FET MUX/DEMUX 56-TVSOP - SN74CBT16233DGVR
Order 'ic 1-of-2 fet mux/demux 56-tvsop - SN74CBT16233DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6397-2-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16233DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16233DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6398-1-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16233DLR
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16233DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6398-2-ND.
IC 1-OF-2 FET MUX/DEMUX 56-SSOP - SN74CBT16233DL
Order 'ic 1-of-2 fet mux/demux 56-ssop - SN74CBT16233DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6398-5-ND.
Send this link via E-Mail
Help With This Screen