BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK - Batteries
| Digi-Key Part Number | 271-2382-ND |
1 10 25 50 100 250 |
27.52000 25.80000 24.08000 22.87600 22.36000 21.50000 |
Extended Price
27.52 258.00 602.00 1143.80 2236.00 5375.00 |
| Manufacturer Part Number | BA500120500003NK | |||
| Description | BATTERY CHG UNIV 12VDC @ 500MA | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA500120500003NK |
| Vendor | SL Power Electronics Manufacture of Condor/Ault Brands |
| Category | Batteries |
| Battery Cell Size | 12V |
| Type | Lead Acid |
| Number of Cells | 1 |
| Charge Time | - |
| Voltage - Output | 12V |
| Charge Current | 500mA |
| Size / Dimension | 3.75" L x 2.10" W x 1.25" H (95mm x 53mm x 32mm) |
| Features | - |
| Power - Input | 7.35W |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA500120500003NK BA500120500003NK 271 2382 ND 2712382ND 271-2382 |
BA500120500003NK Specification Sheet
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK (271-2382-ND) - Batteries
Related parts Batteries :BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK
Order 'battery chg univ 12vdc @ 500ma - BA500120500003NK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003BK
Order 'battery chg univ 12vdc @ 500ma - BA500120500003BK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007
Order 'battery chg 120vac 12vdc @ 500ma - 5VA1205007' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2380-ND.
BATTERY CHG UNIV 12VDC @ 600MA - BVL120600003N
Order 'battery chg univ 12vdc @ 600ma - BVL120600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
Order 'battery chg univ 12vdc @ 1.2a - BVL121200003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
Order 'battery chg univ 12vdc @ 2.25a - BVW122250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003N
Order 'battery chg univ 12vdc @ 2.25a - BVW122250003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW122250003N-ND.
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
Order 'battery chg 120vac 12vdc @ 300ma - 3VA1202507' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2378-ND.
BATTERY CHG UNIV 6VDC @ 1A - BVL061000003N
Order 'battery chg univ 6vdc @ 1a - BVL061000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2383-ND.
BATTERY CHG UNIV 6VDC @ 2A - BVL062000003N
Order 'battery chg univ 6vdc @ 2a - BVL062000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2384-ND.
BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N
Order 'battery chg univ 24vdc @ 300ma - BVL240300003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
BATTERY CHG UNIV 24VDC @ 600MA - BVL240600003N
Order 'battery chg univ 24vdc @ 600ma - BVL240600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2388-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
Order 'battery chg univ 6vdc @ 3.8a - BVW063800003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2389-ND.
BATTERY CHG UNIV 24VDC @ 1.25A - BVW241250003A
Order 'battery chg univ 24vdc @ 1.25a - BVW241250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2391-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003N
Order 'battery chg univ 6vdc @ 3.8a - BVW063800003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW063800003N-ND.
Send this link via E-Mail
Help With This Screen
