IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDWR
| Digi-Key Part Number | 296-14621-6-ND |
1 25 100 250 500 |
.88000 .66000 .49500 .36520 .30800 |
Extended Price
0.88 16.50 49.50 91.30 154.00 |
| Manufacturer Part Number | MAX232IDWR | |||
| Description | IC DUAL EIA-232 DRVR/RCVR 16SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX232IDWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Digi-ReelĀ® |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX232IDWR MAX232IDWR 296 14621 6 ND 296146216ND 296-14621-6 |
MAX232IDWR Specification Sheet
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDWR (296-14621-6-ND)
Related parts:IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14621-1-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14621-2-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14621-6-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14619-1-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14619-2-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14619-6-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14620-1-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14620-2-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DWR
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14620-6-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232D
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6936-5-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DW
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6937-5-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232ID
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232ID' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6938-5-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232IDW
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6939-5-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DE4
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX232DE4-ND.
IC DUAL EIA-232 DRVR/RCVR 16SOIC - MAX232DRE4
Order 'ic dual eia-232 drvr/rcvr 16soic - MAX232DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX232DRE4-ND.
Send this link via E-Mail
Help With This Screen