Keywords:





BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007

Battery Charger Battery 500mA 12V - SL Power Electronics Manufacture of Condor/Ault Brands Lead Acid 5VA1205007

Digi-Key Part Number 271-2380-ND
Price Break
36
Unit Price
15.59611
Extended Price
561.46
Manufacturer Part Number5VA1205007
DescriptionBATTERY CHG 120VAC 12VDC @ 500MA
Quantity Available Non-Stock
All prices are in USD

Purchase Battery Charger Battery 500mA 12V - SL Power Electronics Manufacture of Condor/Ault Brands Lead Acid 5VA1205007
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Battery Charger Battery 500mA 12V - SL Power Electronics Manufacture of Condor/Ault Brands Lead Acid 5VA1205007
Technical/Catalog Information5VA1205007
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryBatteries
Battery Cell Size12V
TypeLead Acid
Number of Cells1
Charge Time-
Voltage - Output12V
Charge Current500mA
Size / Dimension-
Features-
Power - Input-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5VA1205007
5VA1205007
271 2380 ND
2712380ND
271-2380

5VA1205007 Specification Sheet

Image of BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007

BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007 (271-2380-ND)

Related parts Battery Charger Battery 500mA 12V - SL Power Electronics Manufacture of Condor/Ault Brands Lead Acid 5VA1205007
BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007
 Order 'battery chg 120vac 12vdc @ 500ma - 5VA1205007' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2380-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003BK
 Order 'battery chg univ 12vdc @ 500ma - BA500120500003BK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2381-ND.
BATTERY CHG UNIV 12VDC @ 500MA - BA500120500003NK
 Order 'battery chg univ 12vdc @ 500ma - BA500120500003NK' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2382-ND.
BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507
 Order 'battery chg 120vac 12vdc @ 300ma - 3VA1202507' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2378-ND.
BATTERY CHG 120VAC 6VDC @ 400MA - 3VA0603007
 Order 'battery chg 120vac 6vdc @ 400ma - 3VA0603007' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2377-ND.
BATTERY CHG 120VAC 6VDC @ 600MA - 5VA0606007
 Order 'battery chg 120vac 6vdc @ 600ma - 5VA0606007' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2379-ND.
BATTERY CHG UNIV 12VDC @ 600MA - BVL120600003N
 Order 'battery chg univ 12vdc @ 600ma - BVL120600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2385-ND.
BATTERY CHG UNIV 12VDC @ 1.2A - BVL121200003N
 Order 'battery chg univ 12vdc @ 1.2a - BVL121200003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2386-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003A
 Order 'battery chg univ 12vdc @ 2.25a - BVW122250003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2390-ND.
BATTERY CHG UNIV 12VDC @ 2.25A - BVW122250003N
 Order 'battery chg univ 12vdc @ 2.25a - BVW122250003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number BVW122250003N-ND.
BATTERY CHG UNIV 6VDC @ 1A - BVL061000003N
 Order 'battery chg univ 6vdc @ 1a - BVL061000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2383-ND.
BATTERY CHG UNIV 6VDC @ 2A - BVL062000003N
 Order 'battery chg univ 6vdc @ 2a - BVL062000003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2384-ND.
BATTERY CHG UNIV 24VDC @ 300MA - BVL240300003N
 Order 'battery chg univ 24vdc @ 300ma - BVL240300003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2387-ND.
BATTERY CHG UNIV 24VDC @ 600MA - BVL240600003N
 Order 'battery chg univ 24vdc @ 600ma - BVL240600003N' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2388-ND.
BATTERY CHG UNIV 6VDC @ 3.8A - BVW063800003A
 Order 'battery chg univ 6vdc @ 3.8a - BVW063800003A' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2389-ND.

Options for Battery Charger Battery 500mA 12V - SL Power Electronics Manufacture of Condor/Ault Brands Lead Acid 5VA1205007
Send this link via E-Mail
Help With This Screen

BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATTERY CHG 120VAC 12VDC @ 300MA - 3VA1202507 Next: BATTERY CHG 120VAC 6VDC @ 400MA - 3VA0603007
BATTERY CHG 120VAC 12VDC @ 500MA - 5VA1205007