IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13486-2-ND |
2000 6000 10000 |
1.04000 1.00000 .98000 |
Extended Price
2080.00 6000.00 9800.00 |
| Manufacturer Part Number | SN65C3223DBR | |||
| Description | IC LINE DRVR/RCVR RS232 20-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN65C3223DBR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Line Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Drawing Number | 296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN65C3223DBR SN65C3223DBR 296 13486 2 ND 296134862ND 296-13486-2 |
SN65C3223DBR Specification Sheet
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR (296-13486-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13486-1-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13486-2-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13486-6-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13499-1-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13499-2-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223DBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13499-6-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20996-1-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20996-2-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20996-6-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21076-1-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21076-2-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN75C3223EDBR
Order 'ic line drvr/rcvr rs232 20-ssop - SN75C3223EDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21076-6-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3222DBRG4
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3222DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3222DBRG4-ND.
IC LINE DRVR/RCVR RS232 20-SSOP - SN65C3223DBRG4
Order 'ic line drvr/rcvr rs232 20-ssop - SN65C3223DBRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN65C3223DBRG4-ND.
IC LINE DRVR/RCVR RS232 28-SSOP - SN65C3238DBR
Order 'ic line drvr/rcvr rs232 28-ssop - SN65C3238DBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12733-1-ND.
Send this link via E-Mail
Help With This Screen
